MH Connectors MHED Series ABS D Sub Backshell, 37 Way, Strain Relief

RS Stock No.: 719-5708Brand: MH ConnectorsManufacturers Part No.: 2801-0102-04
brand-logo
View all in D Sub Backshells

Technical Document

Specifications

Number Of Contacts

37

D-Sub Shell Size

C

Housing Material

ABS

Body Orientation

Straight

Colour

Black

Strain Relief

Yes

Series

MHED

Country of Origin

India

Product details

D Connector Plastic Hoods, Top Entry, Male and Female Jackscrew

A range of MH Connectors, plastic D-Sub, suitable for general purpose applications with a maximum cable diameter of up to 9mm. These connector shell are of a two part construction have UNC 4-40 jackscrews (male 2801-0102-0X or female 2801-0102-1X) come in a variety of sizes to cover the most common connector applications.

Material UL 94 V-0 Plastic Material
Operating Temperature -55°C to +110°C
Top Entry
Cable O.D up to 9mm
Black in colour
Jackscrew UNC 4-40

You may be interested in
ASSMANN WSW PC D Sub Backshell, 37 Way
P.O.A.Each (In a Bag of 50) (Exc. Vat)
CEEP Thermoplastic D Sub Backshell
P.O.A.Each (Exc. Vat)

€ 8.25

€ 8.25 Each (Exc. Vat)

€ 10.23

€ 10.23 Each (inc. VAT)

MH Connectors MHED Series ABS D Sub Backshell, 37 Way, Strain Relief

€ 8.25

€ 8.25 Each (Exc. Vat)

€ 10.23

€ 10.23 Each (inc. VAT)

MH Connectors MHED Series ABS D Sub Backshell, 37 Way, Strain Relief

Stock information temporarily unavailable.

Stock information temporarily unavailable.

quantityUnit price
1 - 24€ 8.25
25 - 74€ 7.54
75 - 199€ 6.81
200 - 399€ 6.03
400+€ 5.66
You may be interested in
ASSMANN WSW PC D Sub Backshell, 37 Way
P.O.A.Each (In a Bag of 50) (Exc. Vat)
CEEP Thermoplastic D Sub Backshell
P.O.A.Each (Exc. Vat)

Technical Document

Specifications

Number Of Contacts

37

D-Sub Shell Size

C

Housing Material

ABS

Body Orientation

Straight

Colour

Black

Strain Relief

Yes

Series

MHED

Country of Origin

India

Product details

D Connector Plastic Hoods, Top Entry, Male and Female Jackscrew

A range of MH Connectors, plastic D-Sub, suitable for general purpose applications with a maximum cable diameter of up to 9mm. These connector shell are of a two part construction have UNC 4-40 jackscrews (male 2801-0102-0X or female 2801-0102-1X) come in a variety of sizes to cover the most common connector applications.

Material UL 94 V-0 Plastic Material
Operating Temperature -55°C to +110°C
Top Entry
Cable O.D up to 9mm
Black in colour
Jackscrew UNC 4-40

You may be interested in
ASSMANN WSW PC D Sub Backshell, 37 Way
P.O.A.Each (In a Bag of 50) (Exc. Vat)
CEEP Thermoplastic D Sub Backshell
P.O.A.Each (Exc. Vat)