MH Connectors MHD45ZK-BK Series Zinc Angled D Sub Backshell, 25 Way, Strain Relief

RS Stock No.: 283-2174Brand: MH ConnectorsManufacturers Part No.: D45ZK25-BK-K
brand-logo
View all in D Sub Backshells

Technical Document

Specifications

Number Of Contacts

25

Housing Material

Zinc

D-Sub Shell Size

B

Body Orientation

Angled

Colour

Black

Strain Relief

Yes

Series

MHD45ZK-BK

Country of Origin

United Kingdom

Product details

Top and 45° Entry Diecast Backshells

2 piece diecast zinc backshells with plastic strain relief inserts and earth connection
Nickel plate finish. Meets VDE0781 and FCC207 shielding regs
Attenuation; >40dB (30MHz to 1GHz)
Accepts 3.5mm to 13mm cable

Supplied with

Metal 4-40UNC thumbscrews and full instructions, except for slidelock version.

Stock information temporarily unavailable.

€ 9.74

€ 9.74 Each (Exc. Vat)

€ 12.08

€ 12.08 Each (inc. VAT)

MH Connectors MHD45ZK-BK Series Zinc Angled D Sub Backshell, 25 Way, Strain Relief

€ 9.74

€ 9.74 Each (Exc. Vat)

€ 12.08

€ 12.08 Each (inc. VAT)

MH Connectors MHD45ZK-BK Series Zinc Angled D Sub Backshell, 25 Way, Strain Relief
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 24€ 9.74
25 - 74€ 8.90
75 - 199€ 8.07
200 - 399€ 7.15
400+€ 6.73

Technical Document

Specifications

Number Of Contacts

25

Housing Material

Zinc

D-Sub Shell Size

B

Body Orientation

Angled

Colour

Black

Strain Relief

Yes

Series

MHD45ZK-BK

Country of Origin

United Kingdom

Product details

Top and 45° Entry Diecast Backshells

2 piece diecast zinc backshells with plastic strain relief inserts and earth connection
Nickel plate finish. Meets VDE0781 and FCC207 shielding regs
Attenuation; >40dB (30MHz to 1GHz)
Accepts 3.5mm to 13mm cable

Supplied with

Metal 4-40UNC thumbscrews and full instructions, except for slidelock version.