E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

MH Connectors MHED Series Thermoplastic Angled, Straight D Sub Backshell, 9 Way, Strain Relief

RS Stock No.: 719-5666Brand: MH ConnectorsManufacturers Part No.: DS-09OF
brand-logo
View all in D Sub Backshells

Technical Document

Specifications

Number Of Contacts

9

Housing Material

Thermoplastic

D-Sub Shell Size

E

Body Orientation

Angled, Straight

Colour

Black

Strain Relief

Yes

Series

MHED

Country of Origin

India

Product details

D-Connector Cable Coupling Hoods 45 Degree Entry

For use with slide locking hoods, see stock no. 719-5837, allowing in-line cable coupling of D-sub connectors
Simple to couple and decouple
Suitable for straight or 90° cable entry

Stock information temporarily unavailable.

€ 3.78

€ 3.78 Each (Exc. Vat)

€ 4.69

€ 4.69 Each (inc. VAT)

MH Connectors MHED Series Thermoplastic Angled, Straight D Sub Backshell, 9 Way, Strain Relief

€ 3.78

€ 3.78 Each (Exc. Vat)

€ 4.69

€ 4.69 Each (inc. VAT)

MH Connectors MHED Series Thermoplastic Angled, Straight D Sub Backshell, 9 Way, Strain Relief
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 24€ 3.78
25 - 74€ 3.37
75 - 199€ 2.92
200 - 399€ 2.69
400+€ 2.43

Technical Document

Specifications

Number Of Contacts

9

Housing Material

Thermoplastic

D-Sub Shell Size

E

Body Orientation

Angled, Straight

Colour

Black

Strain Relief

Yes

Series

MHED

Country of Origin

India

Product details

D-Connector Cable Coupling Hoods 45 Degree Entry

For use with slide locking hoods, see stock no. 719-5837, allowing in-line cable coupling of D-sub connectors
Simple to couple and decouple
Suitable for straight or 90° cable entry