MH Connectors MHD45PK 9 Way 45 ° D-sub Connector

RS Stock No.: 765-9573Brand: MH ConnectorsManufacturers Part No.: MHD45PK9-DB9P-KDistrelec Article No.: 11071915
brand-logo
View all in D Sub Connectors

Technical Document

Specifications

Number Of Contacts

9

Body Orientation

45 °

Termination Method

Solder

Housing Material

Steel

Contact Plating

Gold over Nickel

Contact Material

Copper Alloy

Series

MHD45PK

Distrelec Product Id

11071915

Country of Origin

China

Product details

D-Sub Connector Kits with Angled Metalized Plastic Hoods

These Kits of MH Connectors D-Sub MHD45PK Series are 45° angled ABS Nickel plated backshells with either Pin or Socket connectors. The mating part of the stamped contacts in these D-Sub MHD45PK Series Kits are Gold plated with the Solder Bucket terminations being Tin plated.

The Kits comprise of:

Plug or Socket Connector with Solder Buckets
2 Backshell halves
2 4-40 Thumbscrews (except the 9 way which only has one on the none cable entry side)
2 Housing screws and 2 nuts
1 Set of compression inserts for 4, 5, 7 and 9 mm diameter cable (Note maximum cable diameter is 13 mm)

Approvals

ABS polylac-UL recognised nickel plated

D-Sub Connector Kits - MH

A range of D-sub Kits which contain a connector, hood and associated screws and cable glands or clamps as specified.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 4.67

€ 4.67 Each (Exc. Vat)

€ 5.79

€ 5.79 Each (inc. VAT)

MH Connectors MHD45PK 9 Way 45 ° D-sub Connector

€ 4.67

€ 4.67 Each (Exc. Vat)

€ 5.79

€ 5.79 Each (inc. VAT)

MH Connectors MHD45PK 9 Way 45 ° D-sub Connector
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 24€ 4.67
25 - 74€ 4.28
75 - 199€ 3.86
200 - 399€ 3.42
400+€ 3.21

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Number Of Contacts

9

Body Orientation

45 °

Termination Method

Solder

Housing Material

Steel

Contact Plating

Gold over Nickel

Contact Material

Copper Alloy

Series

MHD45PK

Distrelec Product Id

11071915

Country of Origin

China

Product details

D-Sub Connector Kits with Angled Metalized Plastic Hoods

These Kits of MH Connectors D-Sub MHD45PK Series are 45° angled ABS Nickel plated backshells with either Pin or Socket connectors. The mating part of the stamped contacts in these D-Sub MHD45PK Series Kits are Gold plated with the Solder Bucket terminations being Tin plated.

The Kits comprise of:

Plug or Socket Connector with Solder Buckets
2 Backshell halves
2 4-40 Thumbscrews (except the 9 way which only has one on the none cable entry side)
2 Housing screws and 2 nuts
1 Set of compression inserts for 4, 5, 7 and 9 mm diameter cable (Note maximum cable diameter is 13 mm)

Approvals

ABS polylac-UL recognised nickel plated

D-Sub Connector Kits - MH

A range of D-sub Kits which contain a connector, hood and associated screws and cable glands or clamps as specified.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more