MHH Engineering Slipping Torque Wrench, 3 → 25Nm, 1/4 in Drive, Square Drive - RS Calibrated
Technical Document
Specifications
Brand
MHH EngineeringTorque Wrench Type
Slipping Torque Wrench
Torque Range
3 → 25Nm
Drive Shape
Square
Drive Size
1/4 in
Overall Length
216 mm
Accuracy
±4 %
Material
Stainless Steel
Calibrated
RSCAL
Country of Origin
United Kingdom
Stock information temporarily unavailable.
€ 664.35
€ 664.35 Each (Exc. Vat)
€ 823.79
€ 823.79 Each (inc. VAT)
MHH Engineering Slipping Torque Wrench, 3 → 25Nm, 1/4 in Drive, Square Drive - RS Calibrated
Calibration type
RS Calibration
1
€ 664.35
€ 664.35 Each (Exc. Vat)
€ 823.79
€ 823.79 Each (inc. VAT)
MHH Engineering Slipping Torque Wrench, 3 → 25Nm, 1/4 in Drive, Square Drive - RS Calibrated
Stock information temporarily unavailable.
Calibration type
RS Calibration
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
MHH EngineeringTorque Wrench Type
Slipping Torque Wrench
Torque Range
3 → 25Nm
Drive Shape
Square
Drive Size
1/4 in
Overall Length
216 mm
Accuracy
±4 %
Material
Stainless Steel
Calibrated
RSCAL
Country of Origin
United Kingdom