Micrel MIC5235-5.0YM5 TR, LDO Regulator, 150mA, 5 V, ±2% 5-Pin, SOT-23

RS Stock No.: 727-2580PBrand: MicrelManufacturers Part No.: MIC5235-5.0YM5 TR
brand-logo
View all in Home

Technical Document

Specifications

Brand

Micrel

Maximum Output Current

150mA

Number of Outputs

1

Output Voltage

5 V

Line Regulation

0.04 %

Load Regulation

1 %

Accuracy

±2%

Mounting Type

Surface Mount

Polarity

Positive

Package Type

SOT-23

Reference Voltage

1.25V

Pin Count

5

Output Type

Fixed

Dimensions

2.9 x 1.6 x 1.1mm

Minimum Operating Temperature

-40 °C

Height

1.1mm

Minimum Input Voltage

2.3 V

Maximum Operating Temperature

+125 °C

Maximum Input Voltage

24 V

Length

2.9mm

Width

1.6mm

Product details

MIC5235 150mA Low Dropout Voltage Regulator

LDO (Low Dropout) Linear Voltage Regulators, Microchip

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

P.O.A.

Each (Supplied on a Reel) (Exc. Vat)

Micrel MIC5235-5.0YM5 TR, LDO Regulator, 150mA, 5 V, ±2% 5-Pin, SOT-23
Select packaging type

P.O.A.

Each (Supplied on a Reel) (Exc. Vat)

Micrel MIC5235-5.0YM5 TR, LDO Regulator, 150mA, 5 V, ±2% 5-Pin, SOT-23

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Brand

Micrel

Maximum Output Current

150mA

Number of Outputs

1

Output Voltage

5 V

Line Regulation

0.04 %

Load Regulation

1 %

Accuracy

±2%

Mounting Type

Surface Mount

Polarity

Positive

Package Type

SOT-23

Reference Voltage

1.25V

Pin Count

5

Output Type

Fixed

Dimensions

2.9 x 1.6 x 1.1mm

Minimum Operating Temperature

-40 °C

Height

1.1mm

Minimum Input Voltage

2.3 V

Maximum Operating Temperature

+125 °C

Maximum Input Voltage

24 V

Length

2.9mm

Width

1.6mm

Product details

MIC5235 150mA Low Dropout Voltage Regulator

LDO (Low Dropout) Linear Voltage Regulators, Microchip

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in