Micrel MIC5891YWM 8-stage Surface Mount Latched Driver, 16-Pin SOIC W

RS Stock No.: 453-085Brand: MicrelManufacturers Part No.: MIC5891YWM
brand-logo
View all in Counter ICs

Technical Document

Specifications

Brand

Micrel

Package Type

SOIC W

Logic Function

Driver, Shift Register

Number of Stages

8

Mounting Type

Surface Mount

Operation Mode

Serial to Serial/Parallel

Number Of Elements

1

Pin Count

16

Minimum Operating Supply Voltage

5 V

Maximum Operating Supply Voltage

12 V

Dimensions

10.39 x 7.65 x 2.39mm

Length

10.39mm

Width

7.65mm

Height

2.39mm

Triggering Type

Positive Edge

Maximum Operating Temperature

+85 °C

Direction Type

Uni-Directional

Minimum Operating Temperature

-40 °C

Product details

Power Latched Drivers, Microchip

High-Voltage High-Current Source Driver Array
Darlington transistor drivers
Low power CMOS latches
Output transient protection diodes
Ideal for switching high-power loads

Hot Swap / Power Controllers, Microchip

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 5) (Exc. Vat)

Micrel MIC5891YWM 8-stage Surface Mount Latched Driver, 16-Pin SOIC W
Select packaging type

P.O.A.

Each (In a Pack of 5) (Exc. Vat)

Micrel MIC5891YWM 8-stage Surface Mount Latched Driver, 16-Pin SOIC W
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Brand

Micrel

Package Type

SOIC W

Logic Function

Driver, Shift Register

Number of Stages

8

Mounting Type

Surface Mount

Operation Mode

Serial to Serial/Parallel

Number Of Elements

1

Pin Count

16

Minimum Operating Supply Voltage

5 V

Maximum Operating Supply Voltage

12 V

Dimensions

10.39 x 7.65 x 2.39mm

Length

10.39mm

Width

7.65mm

Height

2.39mm

Triggering Type

Positive Edge

Maximum Operating Temperature

+85 °C

Direction Type

Uni-Directional

Minimum Operating Temperature

-40 °C

Product details

Power Latched Drivers, Microchip

High-Voltage High-Current Source Driver Array
Darlington transistor drivers
Low power CMOS latches
Output transient protection diodes
Ideal for switching high-power loads

Hot Swap / Power Controllers, Microchip

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in