Microchip SRAM Memory, 23LCV512-I/P- 512kbit

RS Stock No.: 792-8731Brand: MicrochipManufacturers Part No.: 23LCV512-I/P
brand-logo
View all in SRAM

Technical Document

Specifications

Memory Size

512kbit

Organisation

64K x 8 bit

Number of Words

64K

Number of Bits per Word

8bit

Maximum Random Access Time

20ns

Address Bus Width

16bit

Clock Frequency

20MHz

Low Power

Yes

Timing Type

Synchronous

Mounting Type

Through Hole

Package Type

PDIP

Pin Count

8

Dimensions

0.4 x 0.28 x 0.195in

Maximum Operating Supply Voltage

5.5 V

Height

4.95mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Length

10.16mm

Width

0.28in

Minimum Operating Supply Voltage

2.5 V

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Microchip SRAM, 23LCV512-I/P- 512kbit
€ 4.117Each (In a Pack of 5) (Exc. Vat)

P.O.A.

Microchip SRAM Memory, 23LCV512-I/P- 512kbit

P.O.A.

Microchip SRAM Memory, 23LCV512-I/P- 512kbit

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Microchip SRAM, 23LCV512-I/P- 512kbit
€ 4.117Each (In a Pack of 5) (Exc. Vat)

Technical Document

Specifications

Memory Size

512kbit

Organisation

64K x 8 bit

Number of Words

64K

Number of Bits per Word

8bit

Maximum Random Access Time

20ns

Address Bus Width

16bit

Clock Frequency

20MHz

Low Power

Yes

Timing Type

Synchronous

Mounting Type

Through Hole

Package Type

PDIP

Pin Count

8

Dimensions

0.4 x 0.28 x 0.195in

Maximum Operating Supply Voltage

5.5 V

Height

4.95mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Length

10.16mm

Width

0.28in

Minimum Operating Supply Voltage

2.5 V

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Microchip SRAM, 23LCV512-I/P- 512kbit
€ 4.117Each (In a Pack of 5) (Exc. Vat)