Microchip 24AA1025-I/SN, 1024kbit Serial EEPROM Memory, 1000ns 8-Pin SOIC Serial-I2C

RS Stock No.: 823-1176Brand: MicrochipManufacturers Part No.: 24AA1025-I/SN
brand-logo
View all in EEPROM

Technical Document

Specifications

Memory Size

1024kbit

Interface Type

Serial-I2C

Package Type

SOIC

Mounting Type

Surface Mount

Pin Count

8

Organisation

128 x 8 bit

Minimum Operating Supply Voltage

1.7 V

Maximum Operating Supply Voltage

5.5 V

Programming Voltage

1.7 → 5.5V

Number of Bits per Word

8bit

Dimensions

4.9 x 3.9 x 1.5mm

Number of Words

128

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Data Retention

>200yr

Maximum Random Access Time

1000ns

Product details

24AA1025/24FC1025/24LC1025 I²C™ Serial EEPROM

EEPROM Serial Access - Microchip

Stock information temporarily unavailable.

€ 12.84

€ 6.42 Each (In a Pack of 2) (Exc. Vat)

€ 15.92

€ 7.961 Each (In a Pack of 2) (inc. VAT)

Microchip 24AA1025-I/SN, 1024kbit Serial EEPROM Memory, 1000ns 8-Pin SOIC Serial-I2C
Select packaging type

€ 12.84

€ 6.42 Each (In a Pack of 2) (Exc. Vat)

€ 15.92

€ 7.961 Each (In a Pack of 2) (inc. VAT)

Microchip 24AA1025-I/SN, 1024kbit Serial EEPROM Memory, 1000ns 8-Pin SOIC Serial-I2C
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Memory Size

1024kbit

Interface Type

Serial-I2C

Package Type

SOIC

Mounting Type

Surface Mount

Pin Count

8

Organisation

128 x 8 bit

Minimum Operating Supply Voltage

1.7 V

Maximum Operating Supply Voltage

5.5 V

Programming Voltage

1.7 → 5.5V

Number of Bits per Word

8bit

Dimensions

4.9 x 3.9 x 1.5mm

Number of Words

128

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Data Retention

>200yr

Maximum Random Access Time

1000ns

Product details

24AA1025/24FC1025/24LC1025 I²C™ Serial EEPROM

EEPROM Serial Access - Microchip