Easter Office Closure Notice

Please note that our offices will be closed from April 18th to April 21st for the Easter holidays. We'll be back and ready to assist you on Tuesday, April 22nd. Wishing you and your loved ones a joyful and peaceful Easter!🐣🌷

Microchip 24FC01T-I/OT, 1kbit EEPROM Memory Chip, 3500ns 5-Pin SOT-23 Serial-2 Wire

RS Stock No.: 187-9385Brand: MicrochipManufacturers Part No.: 24FC01T-I/OT
brand-logo
View all in EEPROM

Technical Document

Specifications

Memory Size

1kbit

Interface Type

Serial-2 Wire

Package Type

SOT-23

Mounting Type

Surface Mount

Pin Count

5

Organisation

128 x 8 bit

Minimum Operating Supply Voltage

1.7 V

Maximum Operating Supply Voltage

5.5 V

Programming Voltage

1.7 → 5.5V

Number of Bits per Word

8bit

Dimensions

2.9 x 1.6 x 1.3mm

Maximum Random Access Time

3500ns

Maximum Operating Temperature

+85 °C

Data Retention

>200yr

Number of Words

128

Minimum Operating Temperature

-40 °C

Automotive Standard

AEC-Q100

Stock information temporarily unavailable.

€ 630.00

€ 0.21 Each (On a Reel of 3000) (Exc. Vat)

€ 781.20

€ 0.26 Each (On a Reel of 3000) (inc. VAT)

Microchip 24FC01T-I/OT, 1kbit EEPROM Memory Chip, 3500ns 5-Pin SOT-23 Serial-2 Wire

€ 630.00

€ 0.21 Each (On a Reel of 3000) (Exc. Vat)

€ 781.20

€ 0.26 Each (On a Reel of 3000) (inc. VAT)

Microchip 24FC01T-I/OT, 1kbit EEPROM Memory Chip, 3500ns 5-Pin SOT-23 Serial-2 Wire
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Memory Size

1kbit

Interface Type

Serial-2 Wire

Package Type

SOT-23

Mounting Type

Surface Mount

Pin Count

5

Organisation

128 x 8 bit

Minimum Operating Supply Voltage

1.7 V

Maximum Operating Supply Voltage

5.5 V

Programming Voltage

1.7 → 5.5V

Number of Bits per Word

8bit

Dimensions

2.9 x 1.6 x 1.3mm

Maximum Random Access Time

3500ns

Maximum Operating Temperature

+85 °C

Data Retention

>200yr

Number of Words

128

Minimum Operating Temperature

-40 °C

Automotive Standard

AEC-Q100