Microchip 24FC512-I/ST, 512kbit Serial EEPROM Memory, 1000ns 8-Pin TSSOP Serial-I2C

RS Stock No.: 823-0662Brand: MicrochipManufacturers Part No.: 24FC512-I/ST
brand-logo
View all in EEPROM

Technical Document

Specifications

Memory Size

512kbit

Interface Type

Serial-I2C

Package Type

TSSOP

Mounting Type

Surface Mount

Pin Count

8

Organisation

64K x 8 bit

Minimum Operating Supply Voltage

1.7 V

Maximum Operating Supply Voltage

5.5 V

Programming Voltage

1.7 → 5.5V

Number of Bits per Word

8bit

Dimensions

3.1 x 4.5 x 1.05mm

Number of Words

64

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Data Retention

>200yr

Maximum Random Access Time

1000ns

Product details

24AA512/24FC512/24LC512 I²C™ Serial EEPROM

EEPROM Serial Access - Microchip

Stock information temporarily unavailable.

€ 12.25

€ 2.45 Each (In a Pack of 5) (Exc. Vat)

€ 15.19

€ 3.038 Each (In a Pack of 5) (inc. VAT)

Microchip 24FC512-I/ST, 512kbit Serial EEPROM Memory, 1000ns 8-Pin TSSOP Serial-I2C
Select packaging type

€ 12.25

€ 2.45 Each (In a Pack of 5) (Exc. Vat)

€ 15.19

€ 3.038 Each (In a Pack of 5) (inc. VAT)

Microchip 24FC512-I/ST, 512kbit Serial EEPROM Memory, 1000ns 8-Pin TSSOP Serial-I2C
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Memory Size

512kbit

Interface Type

Serial-I2C

Package Type

TSSOP

Mounting Type

Surface Mount

Pin Count

8

Organisation

64K x 8 bit

Minimum Operating Supply Voltage

1.7 V

Maximum Operating Supply Voltage

5.5 V

Programming Voltage

1.7 → 5.5V

Number of Bits per Word

8bit

Dimensions

3.1 x 4.5 x 1.05mm

Number of Words

64

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Data Retention

>200yr

Maximum Random Access Time

1000ns

Product details

24AA512/24FC512/24LC512 I²C™ Serial EEPROM

EEPROM Serial Access - Microchip