Technical Document
Specifications
Brand
MicrochipMemory Size
16kbit
Interface Type
Serial-I2C
Package Type
PDIP
Mounting Type
Through Hole
Pin Count
8
Organisation
8 Block x 256 x 8 bit
Minimum Operating Supply Voltage
2.5 V
Maximum Operating Supply Voltage
5.5 V
Programming Voltage
2.5 → 5.5V
Number of Bits per Word
8bit
Dimensions
9.4 x 6.35 x 3.3mm
Maximum Random Access Time
900ns
Number of Words
8 Block x 256
Maximum Operating Temperature
+85 °C
Automotive Standard
AEC-Q100
Minimum Operating Temperature
-40 °C
Data Retention
200yr
Product details
24AA16/24LC16B I²C™ Serial EEPROM
EEPROM Serial Access - Microchip
€ 8.40
€ 0.84 Each (In a Pack of 10) (Exc. Vat)
€ 10.42
€ 1.042 Each (In a Pack of 10) (inc. VAT)
10
€ 8.40
€ 0.84 Each (In a Pack of 10) (Exc. Vat)
€ 10.42
€ 1.042 Each (In a Pack of 10) (inc. VAT)
Stock information temporarily unavailable.
10
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
MicrochipMemory Size
16kbit
Interface Type
Serial-I2C
Package Type
PDIP
Mounting Type
Through Hole
Pin Count
8
Organisation
8 Block x 256 x 8 bit
Minimum Operating Supply Voltage
2.5 V
Maximum Operating Supply Voltage
5.5 V
Programming Voltage
2.5 → 5.5V
Number of Bits per Word
8bit
Dimensions
9.4 x 6.35 x 3.3mm
Maximum Random Access Time
900ns
Number of Words
8 Block x 256
Maximum Operating Temperature
+85 °C
Automotive Standard
AEC-Q100
Minimum Operating Temperature
-40 °C
Data Retention
200yr
Product details