Microchip 24LC16BT-I/OT, 16kbit Serial EEPROM Memory, 900ns 5-Pin SOT-23 Serial-I2C

RS Stock No.: 454-426Brand: MicrochipManufacturers Part No.: 24LC16BT-I/OT
brand-logo
View all in EEPROM

Technical Document

Specifications

Memory Size

16kbit

Interface Type

Serial-I2C

Package Type

SOT-23

Mounting Type

Surface Mount

Pin Count

5

Organisation

8 Block x 256 x 8 bit

Minimum Operating Supply Voltage

2.5 V

Maximum Operating Supply Voltage

5.5 V

Programming Voltage

2.5 → 5.5V

Number of Bits per Word

8bit

Dimensions

3.1 x 1.8 x 1.3mm

Minimum Operating Temperature

-40 °C

Data Retention

200yr

Maximum Random Access Time

900ns

Number of Words

8 Block x 256

Maximum Operating Temperature

+85 °C

Automotive Standard

AEC-Q100

Product details

24AA16/24LC16B I²C™ Serial EEPROM

EEPROM Serial Access - Microchip

€ 260.00

€ 0.52 Each (On a Reel of 500) (Exc. Vat)

€ 322.40

€ 0.645 Each (On a Reel of 500) (inc. VAT)

Microchip 24LC16BT-I/OT, 16kbit Serial EEPROM Memory, 900ns 5-Pin SOT-23 Serial-I2C
Select packaging type

€ 260.00

€ 0.52 Each (On a Reel of 500) (Exc. Vat)

€ 322.40

€ 0.645 Each (On a Reel of 500) (inc. VAT)

Microchip 24LC16BT-I/OT, 16kbit Serial EEPROM Memory, 900ns 5-Pin SOT-23 Serial-I2C

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

Technical Document

Specifications

Memory Size

16kbit

Interface Type

Serial-I2C

Package Type

SOT-23

Mounting Type

Surface Mount

Pin Count

5

Organisation

8 Block x 256 x 8 bit

Minimum Operating Supply Voltage

2.5 V

Maximum Operating Supply Voltage

5.5 V

Programming Voltage

2.5 → 5.5V

Number of Bits per Word

8bit

Dimensions

3.1 x 1.8 x 1.3mm

Minimum Operating Temperature

-40 °C

Data Retention

200yr

Maximum Random Access Time

900ns

Number of Words

8 Block x 256

Maximum Operating Temperature

+85 °C

Automotive Standard

AEC-Q100

Product details

24AA16/24LC16B I²C™ Serial EEPROM

EEPROM Serial Access - Microchip