Microchip 24LC16BT-I/SN, 16kbit EEPROM Chip, 3500ns 8-Pin SOIC I2C, Serial-2 Wire

RS Stock No.: 333-200Brand: MicrochipManufacturers Part No.: 24LC16BT-I/SN
brand-logo
View all in EEPROM

Technical Document

Specifications

Memory Size

16kbit

Interface Type

I2C, Serial-2 Wire

Package Type

SOIC

Mounting Type

Surface Mount

Pin Count

8

Maximum Random Access Time

3500ns

€ 2,244.00

€ 0.68 Each (On a Reel of 3300) (Exc. Vat)

€ 2,782.56

€ 0.843 Each (On a Reel of 3300) (inc. VAT)

Microchip 24LC16BT-I/SN, 16kbit EEPROM Chip, 3500ns 8-Pin SOIC I2C, Serial-2 Wire

€ 2,244.00

€ 0.68 Each (On a Reel of 3300) (Exc. Vat)

€ 2,782.56

€ 0.843 Each (On a Reel of 3300) (inc. VAT)

Microchip 24LC16BT-I/SN, 16kbit EEPROM Chip, 3500ns 8-Pin SOIC I2C, Serial-2 Wire

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Memory Size

16kbit

Interface Type

I2C, Serial-2 Wire

Package Type

SOIC

Mounting Type

Surface Mount

Pin Count

8

Maximum Random Access Time

3500ns