Microchip 24LC256-I/SN, 256kbit Serial EEPROM Memory, 900ns 8-Pin SOIC Serial-I2C

RS Stock No.: 889-5102Brand: MicrochipManufacturers Part No.: 24LC256-I/SNDistrelec Article No.: 17378612
brand-logo
View all in EEPROM

Technical Document

Specifications

Memory Size

256kbit

Interface Type

Serial-I2C

Package Type

SOIC

Mounting Type

Surface Mount

Pin Count

8

Organisation

32K x 8 bit

Minimum Operating Supply Voltage

2.5 V

Maximum Operating Supply Voltage

5.5 V

Programming Voltage

2.5 → 5.5V

Number of Bits per Word

8bit

Dimensions

4.9 x 3.9 x 1.25mm

Maximum Random Access Time

900ns

Data Retention

200yr

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Number of Words

32K

Product details

24AA256/24FC256/24LC256 I²C™ Serial EEPROM

EEPROM Serial Access - Microchip

You may be interested in

€ 180.00

€ 1.80 Each (In a Tube of 100) (Exc. Vat)

€ 223.20

€ 2.232 Each (In a Tube of 100) (inc. VAT)

Microchip 24LC256-I/SN, 256kbit Serial EEPROM Memory, 900ns 8-Pin SOIC Serial-I2C

€ 180.00

€ 1.80 Each (In a Tube of 100) (Exc. Vat)

€ 223.20

€ 2.232 Each (In a Tube of 100) (inc. VAT)

Microchip 24LC256-I/SN, 256kbit Serial EEPROM Memory, 900ns 8-Pin SOIC Serial-I2C

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in

Technical Document

Specifications

Memory Size

256kbit

Interface Type

Serial-I2C

Package Type

SOIC

Mounting Type

Surface Mount

Pin Count

8

Organisation

32K x 8 bit

Minimum Operating Supply Voltage

2.5 V

Maximum Operating Supply Voltage

5.5 V

Programming Voltage

2.5 → 5.5V

Number of Bits per Word

8bit

Dimensions

4.9 x 3.9 x 1.25mm

Maximum Random Access Time

900ns

Data Retention

200yr

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Number of Words

32K

Product details

24AA256/24FC256/24LC256 I²C™ Serial EEPROM

EEPROM Serial Access - Microchip

You may be interested in