Microchip 24LC64-I/SN, 64kbit Serial EEPROM Memory, 900ns 8-Pin SOIC Serial-I2C

RS Stock No.: 454-084Brand: MicrochipManufacturers Part No.: 24LC64-I/SN
brand-logo
View all in EEPROM

Technical Document

Specifications

Memory Size

64kbit

Interface Type

Serial-I2C

Package Type

SOIC

Mounting Type

Surface Mount

Pin Count

8

Organisation

8K x 8 bit

Minimum Operating Supply Voltage

2.5 V

Maximum Operating Supply Voltage

5.5 V

Programming Voltage

2.5 → 5.5V

Number of Bits per Word

8bit

Dimensions

4.9 x 3.9 x 1.25mm

Minimum Operating Temperature

-40 °C

Data Retention

200yr

Maximum Random Access Time

900ns

Number of Words

8K

Maximum Operating Temperature

+85 °C

Automotive Standard

AEC-Q100

Product details

24AA64/24FC64/24LC64 I²C™ Serial EEPROM

Microchip’s 24AA64/24FC64/24LC64 family of devices are 64 Kbit I²C™ Serial EEPROMs available in a variety of package, temperature and power supply variants.

Features

Single-Supply with operation down to 1.7V for 24AA64/24FC64 devices, 2.5V for 24LC64 devices
Low-Power CMOS Technology: Maximum Active Current 3 mA, Maximum Standby Current 1μA
2-Wire Serial Interface, I2C™ compatible
Packages with 3 Address Pins are Cascadable up to 8 Devices
Schmitt Trigger Inputs for Noise Suppression
Output Slope Control to Eliminate Ground Bounce
100 kHz and 400 kHz Clock Compatibility
1 MHz Clock for 24FC64 models
Page Write Time 5 ms (maximum)
Self-timed Erase/Write Cycle
32-Byte Page Write Buffer
Hardware Write-Protect
ESD Protection >4,000V
More than 1 Million Erase/Write Cycles
Data Retention >200 Years

EEPROM Serial Access - Microchip

Stock information temporarily unavailable.

€ 8.60

€ 0.86 Each (In a Pack of 10) (Exc. Vat)

€ 10.66

€ 1.066 Each (In a Pack of 10) (inc. VAT)

Microchip 24LC64-I/SN, 64kbit Serial EEPROM Memory, 900ns 8-Pin SOIC Serial-I2C
Select packaging type

€ 8.60

€ 0.86 Each (In a Pack of 10) (Exc. Vat)

€ 10.66

€ 1.066 Each (In a Pack of 10) (inc. VAT)

Microchip 24LC64-I/SN, 64kbit Serial EEPROM Memory, 900ns 8-Pin SOIC Serial-I2C
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Memory Size

64kbit

Interface Type

Serial-I2C

Package Type

SOIC

Mounting Type

Surface Mount

Pin Count

8

Organisation

8K x 8 bit

Minimum Operating Supply Voltage

2.5 V

Maximum Operating Supply Voltage

5.5 V

Programming Voltage

2.5 → 5.5V

Number of Bits per Word

8bit

Dimensions

4.9 x 3.9 x 1.25mm

Minimum Operating Temperature

-40 °C

Data Retention

200yr

Maximum Random Access Time

900ns

Number of Words

8K

Maximum Operating Temperature

+85 °C

Automotive Standard

AEC-Q100

Product details

24AA64/24FC64/24LC64 I²C™ Serial EEPROM

Microchip’s 24AA64/24FC64/24LC64 family of devices are 64 Kbit I²C™ Serial EEPROMs available in a variety of package, temperature and power supply variants.

Features

Single-Supply with operation down to 1.7V for 24AA64/24FC64 devices, 2.5V for 24LC64 devices
Low-Power CMOS Technology: Maximum Active Current 3 mA, Maximum Standby Current 1μA
2-Wire Serial Interface, I2C™ compatible
Packages with 3 Address Pins are Cascadable up to 8 Devices
Schmitt Trigger Inputs for Noise Suppression
Output Slope Control to Eliminate Ground Bounce
100 kHz and 400 kHz Clock Compatibility
1 MHz Clock for 24FC64 models
Page Write Time 5 ms (maximum)
Self-timed Erase/Write Cycle
32-Byte Page Write Buffer
Hardware Write-Protect
ESD Protection >4,000V
More than 1 Million Erase/Write Cycles
Data Retention >200 Years

EEPROM Serial Access - Microchip