E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Microchip 24LC65/P, 64kbit Serial EEPROM Memory, 900ns 8-Pin PDIP Serial-I2C

RS Stock No.: 831-832Brand: MicrochipManufacturers Part No.: 24LC65/P
brand-logo
View all in EEPROM

Technical Document

Specifications

Memory Size

64kbit

Interface Type

Serial-I2C

Package Type

PDIP

Mounting Type

Through Hole

Pin Count

8

Organisation

8K x 8 bit

Minimum Operating Supply Voltage

2.5 V

Maximum Operating Supply Voltage

6 V

Programming Voltage

2.5 → 6V

Number of Bits per Word

8bit

Dimensions

9.27 x 6.35 x 3.3mm

Minimum Operating Temperature

0 °C

Data Retention

200yr

Maximum Random Access Time

900ns

Number of Words

8K

Maximum Operating Temperature

+70 °C

Product details

24AA65/24C65/24LC65/24FC65 I²C™ Serial EEPROM

EEPROM Serial Access - Microchip

You may be interested in
Stock information temporarily unavailable.

€ 3.86

€ 3.86 Each (Exc. Vat)

€ 4.79

€ 4.79 Each (inc. VAT)

Microchip 24LC65/P, 64kbit Serial EEPROM Memory, 900ns 8-Pin PDIP Serial-I2C
Select packaging type

€ 3.86

€ 3.86 Each (Exc. Vat)

€ 4.79

€ 4.79 Each (inc. VAT)

Microchip 24LC65/P, 64kbit Serial EEPROM Memory, 900ns 8-Pin PDIP Serial-I2C
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Memory Size

64kbit

Interface Type

Serial-I2C

Package Type

PDIP

Mounting Type

Through Hole

Pin Count

8

Organisation

8K x 8 bit

Minimum Operating Supply Voltage

2.5 V

Maximum Operating Supply Voltage

6 V

Programming Voltage

2.5 → 6V

Number of Bits per Word

8bit

Dimensions

9.27 x 6.35 x 3.3mm

Minimum Operating Temperature

0 °C

Data Retention

200yr

Maximum Random Access Time

900ns

Number of Words

8K

Maximum Operating Temperature

+70 °C

Product details

24AA65/24C65/24LC65/24FC65 I²C™ Serial EEPROM

EEPROM Serial Access - Microchip

You may be interested in