Microchip 25AA256-I/SN, 256kbit Serial EEPROM Memory, 50ns 8-Pin SOIC Serial-SPI

RS Stock No.: 687-8963Brand: MicrochipManufacturers Part No.: 25AA256-I/SNDistrelec Article No.: 17354017
brand-logo
View all in EEPROM

Technical Document

Specifications

Memory Size

256kbit

Interface Type

Serial-SPI

Package Type

SOIC

Mounting Type

Surface Mount

Pin Count

8

Organisation

32K x 8 bit

Minimum Operating Supply Voltage

1.8 V

Maximum Operating Supply Voltage

5.5 V

Programming Voltage

1.8 → 5.5V

Number of Bits per Word

8bit

Dimensions

4.9 x 3.9 x 1.25mm

Maximum Operating Temperature

+85 °C

Automotive Standard

AEC-Q100

Data Retention

200yr

Minimum Operating Temperature

-40 °C

Number of Words

32K

Maximum Random Access Time

50ns

Product details

25AA256/25LC256 SPI Serial EEPROM

Microchip’s 25AA256/25LC256 family of devices are 256 Kbit SPI Serial EEPROMs available in a variety of package, temperature and power supply variants.

The Serial Peripheral Interface (SPI) is utilised to provide the required Clock Input (SCK), Data In (SI) and Data Out (SO) signals. The operation of these devices can be paused via a Hold pin (HOLD) which causes inputs to be ignored with the exception higher priority interrupts defined via the Chip Select (CS) pin.

Features

Max. Clock 10 MHz
Maximum write current 5 mA
Read current: 6 mA (typical)
Standby current: 1 μA (typical)
32,768 x 8-bit Organization
64-Byte Page
Self-Timed Erase and Write Cycles, 5 ms (maximum)
Block Write Protection: Protect none, 1/4, 1/2 or all of array
Built-In Write Protection: Power-on/off data protection circuitry, Write enable latch, Write-protect pin
Sequential Read
Endurance: >1M erase/write cycles
Data retention: >200 years
ESD protection: >4000V

EEPROM Serial Access - Microchip

Stock information temporarily unavailable.

€ 2.58

€ 2.58 Each (Exc. Vat)

€ 3.20

€ 3.20 Each (inc. VAT)

Microchip 25AA256-I/SN, 256kbit Serial EEPROM Memory, 50ns 8-Pin SOIC Serial-SPI
Select packaging type

€ 2.58

€ 2.58 Each (Exc. Vat)

€ 3.20

€ 3.20 Each (inc. VAT)

Microchip 25AA256-I/SN, 256kbit Serial EEPROM Memory, 50ns 8-Pin SOIC Serial-SPI
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Memory Size

256kbit

Interface Type

Serial-SPI

Package Type

SOIC

Mounting Type

Surface Mount

Pin Count

8

Organisation

32K x 8 bit

Minimum Operating Supply Voltage

1.8 V

Maximum Operating Supply Voltage

5.5 V

Programming Voltage

1.8 → 5.5V

Number of Bits per Word

8bit

Dimensions

4.9 x 3.9 x 1.25mm

Maximum Operating Temperature

+85 °C

Automotive Standard

AEC-Q100

Data Retention

200yr

Minimum Operating Temperature

-40 °C

Number of Words

32K

Maximum Random Access Time

50ns

Product details

25AA256/25LC256 SPI Serial EEPROM

Microchip’s 25AA256/25LC256 family of devices are 256 Kbit SPI Serial EEPROMs available in a variety of package, temperature and power supply variants.

The Serial Peripheral Interface (SPI) is utilised to provide the required Clock Input (SCK), Data In (SI) and Data Out (SO) signals. The operation of these devices can be paused via a Hold pin (HOLD) which causes inputs to be ignored with the exception higher priority interrupts defined via the Chip Select (CS) pin.

Features

Max. Clock 10 MHz
Maximum write current 5 mA
Read current: 6 mA (typical)
Standby current: 1 μA (typical)
32,768 x 8-bit Organization
64-Byte Page
Self-Timed Erase and Write Cycles, 5 ms (maximum)
Block Write Protection: Protect none, 1/4, 1/2 or all of array
Built-In Write Protection: Power-on/off data protection circuitry, Write enable latch, Write-protect pin
Sequential Read
Endurance: >1M erase/write cycles
Data retention: >200 years
ESD protection: >4000V

EEPROM Serial Access - Microchip