E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Microchip 25LC1024-I/SM, 1Mbit Serial EEPROM Memory, 50ns 8-Pin SOIJ Serial-SPI

RS Stock No.: 454-066Brand: MicrochipManufacturers Part No.: 25LC1024-I/SM
brand-logo
View all in EEPROM

Technical Document

Specifications

Memory Size

1Mbit

Interface Type

Serial-SPI

Package Type

SOIJ

Mounting Type

Surface Mount

Pin Count

8

Organisation

128K x 8 bit

Minimum Operating Supply Voltage

2.5 V

Maximum Operating Supply Voltage

5.5 V

Programming Voltage

2.5 → 5.5V

Number of Bits per Word

8bit

Dimensions

5.33 x 5.38 x 1.98mm

Minimum Operating Temperature

-40 °C

Data Retention

200yr

Maximum Random Access Time

50ns

Number of Words

128K

Maximum Operating Temperature

+85 °C

Automotive Standard

AEC-Q100

Product details

25AA1024/25LC1024 SPI Serial EEPROM

EEPROM Serial Access - Microchip

Stock information temporarily unavailable.

€ 6.63

€ 6.63 Each (Exc. Vat)

€ 8.22

€ 8.22 Each (inc. VAT)

Microchip 25LC1024-I/SM, 1Mbit Serial EEPROM Memory, 50ns 8-Pin SOIJ Serial-SPI
Select packaging type

€ 6.63

€ 6.63 Each (Exc. Vat)

€ 8.22

€ 8.22 Each (inc. VAT)

Microchip 25LC1024-I/SM, 1Mbit Serial EEPROM Memory, 50ns 8-Pin SOIJ Serial-SPI
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Memory Size

1Mbit

Interface Type

Serial-SPI

Package Type

SOIJ

Mounting Type

Surface Mount

Pin Count

8

Organisation

128K x 8 bit

Minimum Operating Supply Voltage

2.5 V

Maximum Operating Supply Voltage

5.5 V

Programming Voltage

2.5 → 5.5V

Number of Bits per Word

8bit

Dimensions

5.33 x 5.38 x 1.98mm

Minimum Operating Temperature

-40 °C

Data Retention

200yr

Maximum Random Access Time

50ns

Number of Words

128K

Maximum Operating Temperature

+85 °C

Automotive Standard

AEC-Q100

Product details

25AA1024/25LC1024 SPI Serial EEPROM

EEPROM Serial Access - Microchip