E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Microchip 25LC512-I/P, 512kbit Serial EEPROM Memory, 50ns 8-Pin PDIP Serial-SPI

RS Stock No.: 454-179Brand: MicrochipManufacturers Part No.: 25LC512-I/P
brand-logo
View all in EEPROM

Technical Document

Specifications

Memory Size

512kbit

Interface Type

Serial-SPI

Package Type

PDIP

Mounting Type

Through Hole

Pin Count

8

Organisation

64K x 8 bit

Minimum Operating Supply Voltage

2.5 V

Maximum Operating Supply Voltage

5.5 V

Programming Voltage

2.5 → 5.5V

Number of Bits per Word

8bit

Dimensions

9.4 x 6.35 x 3.3mm

Automotive Standard

AEC-Q100

Minimum Operating Temperature

-40 °C

Data Retention

200yr

Maximum Random Access Time

50ns

Number of Words

64K

Maximum Operating Temperature

+85 °C

Product details

25AA512/25LC512 SPI Serial EEPROM

Microchip’s 25AA512/25LC512 family of devices are 32 Kbit SPI Serial EEPROMs available in a variety of package, temperature and power supply variants. Featured are Page, Sector and Chip Erase functions typically associated with Flash based products.

The Serial Peripheral Interface (SPI) is utilised to provide the required Clock Input (SCK), Data In (SI) and Data Out (SO) signals. The operation of these devices can be paused via a Hold pin (HOLD) which causes inputs to be ignored with the exception higher priority interrupts defined via the Chip Select (CS) pin.

Features

20 MHz maximum Clock Speed
Byte and Page-level Write Operations (5 ms maximum): No page or sector erase required
128-byte Page
Maximum Write Current: 5 mA at 5.5V, 20 MHz
Read Current: 10 mA at 5.5V, 20 MHz
Standby Current: 1μA at 2.5V (Deep power-down)
Electronic Signature for Device ID
Self-Timed Erase and Write Cycles: Page Erase (5 ms typical), Sector Erase (10 ms/sector, typical) and Bulk Erase (10 ms, typical)
Sector Write Protection (16K byte/sector): Protect none, 1/4, 1/2 or all of array
Built-In Write Protection: Power-on/off data protection circuitry, Write enable latch Write-protect pin
Endurance: 1 Million erase/write cycles
Data Retention: >200 years
ESD Protection: >4000V

EEPROM Serial Access - Microchip

Stock information temporarily unavailable.

€ 8.50

€ 4.25 Each (In a Pack of 2) (Exc. Vat)

€ 10.54

€ 5.27 Each (In a Pack of 2) (inc. VAT)

Microchip 25LC512-I/P, 512kbit Serial EEPROM Memory, 50ns 8-Pin PDIP Serial-SPI

€ 8.50

€ 4.25 Each (In a Pack of 2) (Exc. Vat)

€ 10.54

€ 5.27 Each (In a Pack of 2) (inc. VAT)

Microchip 25LC512-I/P, 512kbit Serial EEPROM Memory, 50ns 8-Pin PDIP Serial-SPI
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Memory Size

512kbit

Interface Type

Serial-SPI

Package Type

PDIP

Mounting Type

Through Hole

Pin Count

8

Organisation

64K x 8 bit

Minimum Operating Supply Voltage

2.5 V

Maximum Operating Supply Voltage

5.5 V

Programming Voltage

2.5 → 5.5V

Number of Bits per Word

8bit

Dimensions

9.4 x 6.35 x 3.3mm

Automotive Standard

AEC-Q100

Minimum Operating Temperature

-40 °C

Data Retention

200yr

Maximum Random Access Time

50ns

Number of Words

64K

Maximum Operating Temperature

+85 °C

Product details

25AA512/25LC512 SPI Serial EEPROM

Microchip’s 25AA512/25LC512 family of devices are 32 Kbit SPI Serial EEPROMs available in a variety of package, temperature and power supply variants. Featured are Page, Sector and Chip Erase functions typically associated with Flash based products.

The Serial Peripheral Interface (SPI) is utilised to provide the required Clock Input (SCK), Data In (SI) and Data Out (SO) signals. The operation of these devices can be paused via a Hold pin (HOLD) which causes inputs to be ignored with the exception higher priority interrupts defined via the Chip Select (CS) pin.

Features

20 MHz maximum Clock Speed
Byte and Page-level Write Operations (5 ms maximum): No page or sector erase required
128-byte Page
Maximum Write Current: 5 mA at 5.5V, 20 MHz
Read Current: 10 mA at 5.5V, 20 MHz
Standby Current: 1μA at 2.5V (Deep power-down)
Electronic Signature for Device ID
Self-Timed Erase and Write Cycles: Page Erase (5 ms typical), Sector Erase (10 ms/sector, typical) and Bulk Erase (10 ms, typical)
Sector Write Protection (16K byte/sector): Protect none, 1/4, 1/2 or all of array
Built-In Write Protection: Power-on/off data protection circuitry, Write enable latch Write-protect pin
Endurance: 1 Million erase/write cycles
Data Retention: >200 years
ESD Protection: >4000V

EEPROM Serial Access - Microchip