E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Microchip 2N7000 N-Channel MOSFET, 200 mA, 60 V, 3-Pin TO-92 2N7000-G

RS Stock No.: 177-9588Brand: MicrochipManufacturers Part No.: 2N7000-GDistrelec Article No.: 30301795
brand-logo
View all in MOSFETs

Technical Document

Specifications

Channel Type

N

Maximum Continuous Drain Current

200 mA

Maximum Drain Source Voltage

60 V

Series

2N7000

Package Type

TO-92

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

5.3 Ω

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

3V

Minimum Gate Threshold Voltage

0.8V

Maximum Power Dissipation

1 W

Transistor Configuration

Single

Maximum Gate Source Voltage

30 V

Number of Elements per Chip

1

Width

4.06mm

Length

5.08mm

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-55 °C

Forward Diode Voltage

0.85V

Height

5.33mm

Country of Origin

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 520.00

€ 0.52 Each (In a Bag of 1000) (Exc. Vat)

€ 644.80

€ 0.645 Each (In a Bag of 1000) (inc. VAT)

Microchip 2N7000 N-Channel MOSFET, 200 mA, 60 V, 3-Pin TO-92 2N7000-G

€ 520.00

€ 0.52 Each (In a Bag of 1000) (Exc. Vat)

€ 644.80

€ 0.645 Each (In a Bag of 1000) (inc. VAT)

Microchip 2N7000 N-Channel MOSFET, 200 mA, 60 V, 3-Pin TO-92 2N7000-G
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Channel Type

N

Maximum Continuous Drain Current

200 mA

Maximum Drain Source Voltage

60 V

Series

2N7000

Package Type

TO-92

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

5.3 Ω

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

3V

Minimum Gate Threshold Voltage

0.8V

Maximum Power Dissipation

1 W

Transistor Configuration

Single

Maximum Gate Source Voltage

30 V

Number of Elements per Chip

1

Width

4.06mm

Length

5.08mm

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-55 °C

Forward Diode Voltage

0.85V

Height

5.33mm

Country of Origin

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more