Technical Document
Specifications
Brand
MicrochipMemory Size
16kbit
Organisation
2048K x 8 bit
Number of Words
2048k
Number of Bits per Word
8bit
Maximum Random Access Time
400ns
Clock Frequency
1000kHz
Low Power
Yes
Timing Type
Synchronous
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
8
Dimensions
4.9 x 3.9 x 1.25mm
Maximum Operating Supply Voltage
5.5 V
Height
1.25mm
Minimum Operating Supply Voltage
4.5 V
Maximum Operating Temperature
+85 °C
Length
4.9mm
Width
3.9mm
Minimum Operating Temperature
-40 °C
€ 128.00
€ 1.28 Each (In a Tube of 100) (Exc. Vat)
€ 158.72
€ 1.587 Each (In a Tube of 100) (inc. VAT)
100
€ 128.00
€ 1.28 Each (In a Tube of 100) (Exc. Vat)
€ 158.72
€ 1.587 Each (In a Tube of 100) (inc. VAT)
Stock information temporarily unavailable.
100
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
MicrochipMemory Size
16kbit
Organisation
2048K x 8 bit
Number of Words
2048k
Number of Bits per Word
8bit
Maximum Random Access Time
400ns
Clock Frequency
1000kHz
Low Power
Yes
Timing Type
Synchronous
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
8
Dimensions
4.9 x 3.9 x 1.25mm
Maximum Operating Supply Voltage
5.5 V
Height
1.25mm
Minimum Operating Supply Voltage
4.5 V
Maximum Operating Temperature
+85 °C
Length
4.9mm
Width
3.9mm
Minimum Operating Temperature
-40 °C