Technical Document
Specifications
Brand
MicrochipMemory Size
16kbit
Organisation
2048K x 8 bit
Number of Words
2048k
Number of Bits per Word
8bit
Maximum Random Access Time
400ns
Clock Frequency
1000kHz
Low Power
Yes
Timing Type
Synchronous
Mounting Type
Surface Mount
Package Type
TSSOP
Pin Count
8
Dimensions
3.1 x 4.5 x 1.05mm
Maximum Operating Supply Voltage
5.5 V
Height
1.05mm
Maximum Operating Temperature
+85 °C
Length
3.1mm
Width
4.5mm
Minimum Operating Supply Voltage
4.5 V
Minimum Operating Temperature
-40 °C
€ 13.80
€ 1.38 Each (Supplied in a Tube) (Exc. Vat)
€ 17.11
€ 1.711 Each (Supplied in a Tube) (inc. VAT)
Production pack (Tube)
10
€ 13.80
€ 1.38 Each (Supplied in a Tube) (Exc. Vat)
€ 17.11
€ 1.711 Each (Supplied in a Tube) (inc. VAT)
Production pack (Tube)
10
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
MicrochipMemory Size
16kbit
Organisation
2048K x 8 bit
Number of Words
2048k
Number of Bits per Word
8bit
Maximum Random Access Time
400ns
Clock Frequency
1000kHz
Low Power
Yes
Timing Type
Synchronous
Mounting Type
Surface Mount
Package Type
TSSOP
Pin Count
8
Dimensions
3.1 x 4.5 x 1.05mm
Maximum Operating Supply Voltage
5.5 V
Height
1.05mm
Maximum Operating Temperature
+85 °C
Length
3.1mm
Width
4.5mm
Minimum Operating Supply Voltage
4.5 V
Minimum Operating Temperature
-40 °C