E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Microchip Breakout Module for MCP2210 Motherboard ADM00419

RS Stock No.: 765-2752Brand: MicrochipManufacturers Part No.: ADM00419
brand-logo

Technical Document

Specifications

Kit Classification

Breakout Module

For Use With

MCP2210 Motherboard

Product details

MCP2210 Breakout/USB-SPI Module

Microchips ADM00419 is a small breakout module designed to be used as a standalone USB to SPI bridge or paired with the MCP2210 motherboard. This module will provide you all the signals to allow you to build your own board that utilises the MCP2210. Not to mention, Microchip also allow customisation of their software through a DLL. You can find a download link below.

Features and Benefits:

  • Allows access to SPI bus and all GP signals through a USB port (MOSI, MISO and SCK)

  • PICkit Serial analyser compatible header

  • Can supply up to 500mA to the rest of the system

  • Small plug-in board with DIP form factor – 2x 10 pin headers with a 0.6-inch row spacing

  • 3.3V or 5V jumper selectable VDD

  • Mini USB makes for easy connectivity

Software:

Microchip provides you a free Windows based software for you to use with the ADM00419. This software will allow you to control I/O and setup custom device configurations. Below you can find the link to download this software.

http://ww1.microchip.com/downloads/en/DeviceDoc/MCP2210Utility-v1.2.3-windows-installer.zip

Whats in the box?

  • 1x ADM00419 Breakout module

  • 1x Mini USB cable

  • 1x Information sheet

Supplied with

Mini-USB cable

I/O Peripherals - Microchip

Stock information temporarily unavailable.

€ 42.00

€ 42.00 Each (Exc. Vat)

€ 52.08

€ 52.08 Each (inc. VAT)

Microchip Breakout Module for MCP2210 Motherboard ADM00419

€ 42.00

€ 42.00 Each (Exc. Vat)

€ 52.08

€ 52.08 Each (inc. VAT)

Microchip Breakout Module for MCP2210 Motherboard ADM00419
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Kit Classification

Breakout Module

For Use With

MCP2210 Motherboard

Product details

MCP2210 Breakout/USB-SPI Module

Microchips ADM00419 is a small breakout module designed to be used as a standalone USB to SPI bridge or paired with the MCP2210 motherboard. This module will provide you all the signals to allow you to build your own board that utilises the MCP2210. Not to mention, Microchip also allow customisation of their software through a DLL. You can find a download link below.

Features and Benefits:

  • Allows access to SPI bus and all GP signals through a USB port (MOSI, MISO and SCK)

  • PICkit Serial analyser compatible header

  • Can supply up to 500mA to the rest of the system

  • Small plug-in board with DIP form factor – 2x 10 pin headers with a 0.6-inch row spacing

  • 3.3V or 5V jumper selectable VDD

  • Mini USB makes for easy connectivity

Software:

Microchip provides you a free Windows based software for you to use with the ADM00419. This software will allow you to control I/O and setup custom device configurations. Below you can find the link to download this software.

http://ww1.microchip.com/downloads/en/DeviceDoc/MCP2210Utility-v1.2.3-windows-installer.zip

Whats in the box?

  • 1x ADM00419 Breakout module

  • 1x Mini USB cable

  • 1x Information sheet

Supplied with

Mini-USB cable

I/O Peripherals - Microchip