E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Microchip AT24C64D-SSHM-B, 64kbit EEPROM Chip 8-Pin SOIC I2C (2-Wire)

RS Stock No.: 352-260Brand: MicrochipManufacturers Part No.: AT24C64D-SSHM-B
brand-logo
View all in EEPROM

Technical Document

Specifications

Memory Size

64kbit

Interface Type

I2C (2-Wire)

Package Type

SOIC

Mounting Type

Surface Mount

Pin Count

8

Stock information temporarily unavailable.

€ 4.70

€ 0.47 1 Bag of 1 (Exc. Vat)

€ 5.83

€ 0.583 1 Bag of 1 (inc. VAT)

Microchip AT24C64D-SSHM-B, 64kbit EEPROM Chip 8-Pin SOIC I2C (2-Wire)

€ 4.70

€ 0.47 1 Bag of 1 (Exc. Vat)

€ 5.83

€ 0.583 1 Bag of 1 (inc. VAT)

Microchip AT24C64D-SSHM-B, 64kbit EEPROM Chip 8-Pin SOIC I2C (2-Wire)
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Memory Size

64kbit

Interface Type

I2C (2-Wire)

Package Type

SOIC

Mounting Type

Surface Mount

Pin Count

8