E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Microchip AT25128B-SSHL-T, 128kbit EEPROM Memory Chip, 80ns 8-Pin SOIC-8 Serial-SPI

RS Stock No.: 197-5356Brand: MicrochipManufacturers Part No.: AT25128B-SSHL-T
brand-logo
View all in EEPROM

Technical Document

Specifications

Memory Size

128kbit

Interface Type

Serial-SPI

Package Type

SOIC-8

Mounting Type

Surface Mount

Pin Count

8

Organisation

16k x 8 bit

Minimum Operating Supply Voltage

1.8 V

Maximum Operating Supply Voltage

5.5 V

Programming Voltage

1.8 → 5.5V

Number of Bits per Word

8bit

Dimensions

4.9 x 3.9 x 1.5mm

Data Retention

100yr

Number of Words

16k

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Maximum Random Access Time

80ns

Stock information temporarily unavailable.

€ 4,920.00

€ 1.23 Each (On a Reel of 4000) (Exc. Vat)

€ 6,100.80

€ 1.525 Each (On a Reel of 4000) (inc. VAT)

Microchip AT25128B-SSHL-T, 128kbit EEPROM Memory Chip, 80ns 8-Pin SOIC-8 Serial-SPI

€ 4,920.00

€ 1.23 Each (On a Reel of 4000) (Exc. Vat)

€ 6,100.80

€ 1.525 Each (On a Reel of 4000) (inc. VAT)

Microchip AT25128B-SSHL-T, 128kbit EEPROM Memory Chip, 80ns 8-Pin SOIC-8 Serial-SPI
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Memory Size

128kbit

Interface Type

Serial-SPI

Package Type

SOIC-8

Mounting Type

Surface Mount

Pin Count

8

Organisation

16k x 8 bit

Minimum Operating Supply Voltage

1.8 V

Maximum Operating Supply Voltage

5.5 V

Programming Voltage

1.8 → 5.5V

Number of Bits per Word

8bit

Dimensions

4.9 x 3.9 x 1.5mm

Data Retention

100yr

Number of Words

16k

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Maximum Random Access Time

80ns