Microchip 2Mbit OTP EPROM Memory 32-Pin PDIP

RS Stock No.: 696-2960Brand: MicrochipManufacturers Part No.: AT27C020-90PU
brand-logo
View all in EPROM

Technical Document

Specifications

Memory Size

2Mbit

Organisation

256K x 8 bit

Interface Type

Parallel

Maximum Random Access Time

90ns

Programming Voltage

13V

Reprogramming Technique

OTP

In System Programmability

External

Mounting Type

Through Hole

Package Type

PDIP

Pin Count

32

Dimensions

42.29 x 13.97 x 4.83mm

Maximum Operating Supply Voltage

5.5 V

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Minimum Operating Supply Voltage

4.5 V

Typical Operating Supply Voltage

5 V

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Microchip 2000kbit OTP EPROM Memory 32-Pin PDIP, AT27C020-90PU
€ 10.751Each (In a Pack of 2) (Exc. Vat)

P.O.A.

Microchip 2Mbit OTP EPROM Memory 32-Pin PDIP
Select packaging type

P.O.A.

Microchip 2Mbit OTP EPROM Memory 32-Pin PDIP

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Microchip 2000kbit OTP EPROM Memory 32-Pin PDIP, AT27C020-90PU
€ 10.751Each (In a Pack of 2) (Exc. Vat)

Technical Document

Specifications

Memory Size

2Mbit

Organisation

256K x 8 bit

Interface Type

Parallel

Maximum Random Access Time

90ns

Programming Voltage

13V

Reprogramming Technique

OTP

In System Programmability

External

Mounting Type

Through Hole

Package Type

PDIP

Pin Count

32

Dimensions

42.29 x 13.97 x 4.83mm

Maximum Operating Supply Voltage

5.5 V

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Minimum Operating Supply Voltage

4.5 V

Typical Operating Supply Voltage

5 V

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Microchip 2000kbit OTP EPROM Memory 32-Pin PDIP, AT27C020-90PU
€ 10.751Each (In a Pack of 2) (Exc. Vat)