Technical Document
Specifications
Brand
MicrochipSensor Function
Temperature
Output Type
Current, Voltage
Interface Type
I2C
Accuracy
±1°C
Mounting Type
Surface Mount
Pin Count
8
Series
AT30TS74
Country of Origin
Thailand
€ 7,050.00
€ 1.41 Each (On a Reel of 5000) (Exc. Vat)
€ 8,742.00
€ 1.748 Each (On a Reel of 5000) (inc. VAT)
Microchip AT30TS74 Series Temperature Sensor, Current, Voltage Output, Surface Mount, I2C, ±1°C, 8 Pins
5000
€ 7,050.00
€ 1.41 Each (On a Reel of 5000) (Exc. Vat)
€ 8,742.00
€ 1.748 Each (On a Reel of 5000) (inc. VAT)
Microchip AT30TS74 Series Temperature Sensor, Current, Voltage Output, Surface Mount, I2C, ±1°C, 8 Pins
Stock information temporarily unavailable.
5000
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
MicrochipSensor Function
Temperature
Output Type
Current, Voltage
Interface Type
I2C
Accuracy
±1°C
Mounting Type
Surface Mount
Pin Count
8
Series
AT30TS74
Country of Origin
Thailand