Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Microchip, 32bit AVR, AT32 Microcontroller, 60MHz, 256 kB Flash, 48-Pin TQFP

RS Stock No.: 177-3394Brand: MicrochipManufacturers Part No.: AT32UC3B1256-AUT
brand-logo
View all in Microcontrollers

Technical Document

Specifications

Family Name

AT32

Package Type

TQFP

Mounting Type

Surface Mount

Pin Count

48

Device Core

AVR

Data Bus Width

32bit

Program Memory Size

256 kB

Maximum Frequency

60MHz

RAM Size

32 kB

USB Channels

1

Number of PWM Units

1 x 20 bit

Number of SPI Channels

3

Number of USART Channels

3

Number of I2C Channels

1

Typical Operating Supply Voltage

3.3 V

Dimensions

7 x 7 x 1.05mm

Pulse Width Modulation

1 (7 x 20 bit)

Instruction Set Architecture

RISC

Number of ADC Units

1

Program Memory Type

Flash

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Length

7mm

ADCs

6 x 10 bit

Height

1.05mm

Width

7mm

Country of Origin

United States

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 3,060.00

€ 12.24 Each (In a Tray of 250) (Exc. Vat)

€ 3,794.40

€ 15.178 Each (In a Tray of 250) (inc. VAT)

Microchip, 32bit AVR, AT32 Microcontroller, 60MHz, 256 kB Flash, 48-Pin TQFP

€ 3,060.00

€ 12.24 Each (In a Tray of 250) (Exc. Vat)

€ 3,794.40

€ 15.178 Each (In a Tray of 250) (inc. VAT)

Microchip, 32bit AVR, AT32 Microcontroller, 60MHz, 256 kB Flash, 48-Pin TQFP
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Family Name

AT32

Package Type

TQFP

Mounting Type

Surface Mount

Pin Count

48

Device Core

AVR

Data Bus Width

32bit

Program Memory Size

256 kB

Maximum Frequency

60MHz

RAM Size

32 kB

USB Channels

1

Number of PWM Units

1 x 20 bit

Number of SPI Channels

3

Number of USART Channels

3

Number of I2C Channels

1

Typical Operating Supply Voltage

3.3 V

Dimensions

7 x 7 x 1.05mm

Pulse Width Modulation

1 (7 x 20 bit)

Instruction Set Architecture

RISC

Number of ADC Units

1

Program Memory Type

Flash

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Length

7mm

ADCs

6 x 10 bit

Height

1.05mm

Width

7mm

Country of Origin

United States

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more