E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Dual-use

Microchip AT89C55WD-24PU, 8bit 8051 Microcontroller, AT89C, 24MHz, 20 kB Flash, 40-Pin PDIP

RS Stock No.: 738-0198PBrand: MicrochipManufacturers Part No.: AT89C55WD-24PU
brand-logo
View all in Microcontrollers

Technical Document

Specifications

Family Name

AT89C

Package Type

PDIP

Mounting Type

Through Hole

Pin Count

40

Device Core

8051

Data Bus Width

8bit

Program Memory Size

20 kB

Maximum Frequency

24MHz

RAM Size

256 B

Number of PWM Units

1

Number of SPI Channels

0

Number of USART Channels

0

Number of UART Channels

1

Number of I2C Channels

0

Typical Operating Supply Voltage

4 → 5.5 V

Number of CAN Channels

0

Maximum Number of Ethernet Channels

0

Minimum Operating Temperature

-40 °C

Height

4.826mm

Number of LIN Channels

0

Dimensions

52.58 x 13.97 x 4.826mm

Program Memory Type

Flash

Number of Ethernet Channels

0

Number of PCI Channels

0

Instruction Set Architecture

RISC

Maximum Operating Temperature

+85 °C

Length

52.58mm

Width

13.97mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

P.O.A.

Microchip AT89C55WD-24PU, 8bit 8051 Microcontroller, AT89C, 24MHz, 20 kB Flash, 40-Pin PDIP
Select packaging type

P.O.A.

Microchip AT89C55WD-24PU, 8bit 8051 Microcontroller, AT89C, 24MHz, 20 kB Flash, 40-Pin PDIP
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Family Name

AT89C

Package Type

PDIP

Mounting Type

Through Hole

Pin Count

40

Device Core

8051

Data Bus Width

8bit

Program Memory Size

20 kB

Maximum Frequency

24MHz

RAM Size

256 B

Number of PWM Units

1

Number of SPI Channels

0

Number of USART Channels

0

Number of UART Channels

1

Number of I2C Channels

0

Typical Operating Supply Voltage

4 → 5.5 V

Number of CAN Channels

0

Maximum Number of Ethernet Channels

0

Minimum Operating Temperature

-40 °C

Height

4.826mm

Number of LIN Channels

0

Dimensions

52.58 x 13.97 x 4.826mm

Program Memory Type

Flash

Number of Ethernet Channels

0

Number of PCI Channels

0

Instruction Set Architecture

RISC

Maximum Operating Temperature

+85 °C

Length

52.58mm

Width

13.97mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in