Microchip AT89S52-24JU, 8bit 8051 Microcontroller, AT89S, 24MHz, 8 kB Flash, 44-Pin PLCC

RS Stock No.: 666-4458Brand: MicrochipManufacturers Part No.: AT89S52-24JU
brand-logo
View all in Microcontrollers

Technical Document

Specifications

Family Name

AT89S

Package Type

PLCC

Mounting Type

Surface Mount

Pin Count

44

Device Core

8051

Data Bus Width

8bit

Program Memory Size

8 kB

Maximum Frequency

24MHz

RAM Size

256 B

USB Channels

0

Number of SPI Channels

0

Number of USART Channels

0

Number of UART Channels

1

Number of I2C Channels

0

Typical Operating Supply Voltage

4 → 5.5 V

Number of CAN Channels

0

Maximum Operating Temperature

+85 °C

Length

16.66mm

Maximum Number of Ethernet Channels

0

Minimum Operating Temperature

-40 °C

Height

4.064mm

Number of LIN Channels

0

Dimensions

16.662 x 16.662 x 4.064mm

Program Memory Type

Flash

Number of Ethernet Channels

0

Number of PCI Channels

0

Width

16.662mm

Instruction Set Architecture

CISC

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

P.O.A.

Each (In a Pack of 2) (Exc. Vat)

Microchip AT89S52-24JU, 8bit 8051 Microcontroller, AT89S, 24MHz, 8 kB Flash, 44-Pin PLCC

P.O.A.

Each (In a Pack of 2) (Exc. Vat)

Microchip AT89S52-24JU, 8bit 8051 Microcontroller, AT89S, 24MHz, 8 kB Flash, 44-Pin PLCC

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Family Name

AT89S

Package Type

PLCC

Mounting Type

Surface Mount

Pin Count

44

Device Core

8051

Data Bus Width

8bit

Program Memory Size

8 kB

Maximum Frequency

24MHz

RAM Size

256 B

USB Channels

0

Number of SPI Channels

0

Number of USART Channels

0

Number of UART Channels

1

Number of I2C Channels

0

Typical Operating Supply Voltage

4 → 5.5 V

Number of CAN Channels

0

Maximum Operating Temperature

+85 °C

Length

16.66mm

Maximum Number of Ethernet Channels

0

Minimum Operating Temperature

-40 °C

Height

4.064mm

Number of LIN Channels

0

Dimensions

16.662 x 16.662 x 4.064mm

Program Memory Type

Flash

Number of Ethernet Channels

0

Number of PCI Channels

0

Width

16.662mm

Instruction Set Architecture

CISC

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in