E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Microchip, 32bit 32 bit MPU, ARM9 Microcontroller, 400MHz, 32 kbit SDRAM, 217-Pin LFBGA

RS Stock No.: 352-135Brand: MicrochipManufacturers Part No.: AT91SAM9G20B-CU
brand-logo
View all in Microcontrollers

Technical Document

Specifications

Family Name

ARM9

Package Type

LFBGA

Mounting Type

Surface Mount

Pin Count

217

Device Core

32 bit MPU

Data Bus Width

32bit

Program Memory Size

32 kbit

Maximum Frequency

400MHz

Program Memory Type

SDRAM

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 22.92

€ 22.92 Each (Exc. Vat)

€ 28.42

€ 28.42 Each (inc. VAT)

Microchip, 32bit 32 bit MPU, ARM9 Microcontroller, 400MHz, 32 kbit SDRAM, 217-Pin LFBGA

€ 22.92

€ 22.92 Each (Exc. Vat)

€ 28.42

€ 28.42 Each (inc. VAT)

Microchip, 32bit 32 bit MPU, ARM9 Microcontroller, 400MHz, 32 kbit SDRAM, 217-Pin LFBGA
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9€ 22.92
10+€ 20.96

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Family Name

ARM9

Package Type

LFBGA

Mounting Type

Surface Mount

Pin Count

217

Device Core

32 bit MPU

Data Bus Width

32bit

Program Memory Size

32 kbit

Maximum Frequency

400MHz

Program Memory Type

SDRAM

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more