Microchip ATA6563-GBQW1, CAN Controller 5Mbps CAN, 8-Pin SOIC
Technical Document
Specifications
Brand
MicrochipMaximum Data Rate
5Mbps
Number of Transceivers
1
IC Type
Transceiver IC
Standard Supported
CAN
Power Down Mode
Yes
Maximum Supply Current
50 mA
Package Type
SOIC
Pin Count
8
Stock information temporarily unavailable.
P.O.A.
1 Reel of 1 (Exc. Vat)
Microchip ATA6563-GBQW1, CAN Controller 5Mbps CAN, 8-Pin SOIC
6000
P.O.A.
1 Reel of 1 (Exc. Vat)
Microchip ATA6563-GBQW1, CAN Controller 5Mbps CAN, 8-Pin SOIC
Stock information temporarily unavailable.
6000
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
MicrochipMaximum Data Rate
5Mbps
Number of Transceivers
1
IC Type
Transceiver IC
Standard Supported
CAN
Power Down Mode
Yes
Maximum Supply Current
50 mA
Package Type
SOIC
Pin Count
8