Technical Document
Specifications
Brand
MicrochipMaximum Data Rate
5Mbps
Number of Transceivers
1
IC Type
Transceiver IC
Standard Supported
CAN
Power Down Mode
Yes
Maximum Supply Current
50 mA
Package Type
SOIC
Pin Count
14
€ 6,720.00
€ 1.12 Each (On a Reel of 6000) (Exc. Vat)
€ 8,332.80
€ 1.389 Each (On a Reel of 6000) (inc. VAT)
Microchip ATA6570-GCQW1, CAN Controller 5Mbps CAN, 14-Pin SOIC
6000
€ 6,720.00
€ 1.12 Each (On a Reel of 6000) (Exc. Vat)
€ 8,332.80
€ 1.389 Each (On a Reel of 6000) (inc. VAT)
Microchip ATA6570-GCQW1, CAN Controller 5Mbps CAN, 14-Pin SOIC
Stock information temporarily unavailable.
6000
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
MicrochipMaximum Data Rate
5Mbps
Number of Transceivers
1
IC Type
Transceiver IC
Standard Supported
CAN
Power Down Mode
Yes
Maximum Supply Current
50 mA
Package Type
SOIC
Pin Count
14