Technical Document
Specifications
Brand
MicrochipNumber of Transceivers
1
IC Type
Transceiver IC
Standard Supported
LIN
Power Down Mode
Yes
Maximum Supply Current
250 μA
Package Type
SOIC
Pin Count
8
Country of Origin
Philippines
€ 2,400.00
€ 0.60 Each (On a Reel of 4000) (Exc. Vat)
€ 2,976.00
€ 0.744 Each (On a Reel of 4000) (inc. VAT)
Microchip ATA663211-GAQW, LIN Transceiver LIN, 8-Pin SOIC
4000
€ 2,400.00
€ 0.60 Each (On a Reel of 4000) (Exc. Vat)
€ 2,976.00
€ 0.744 Each (On a Reel of 4000) (inc. VAT)
Microchip ATA663211-GAQW, LIN Transceiver LIN, 8-Pin SOIC
Stock information temporarily unavailable.
4000
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
MicrochipNumber of Transceivers
1
IC Type
Transceiver IC
Standard Supported
LIN
Power Down Mode
Yes
Maximum Supply Current
250 μA
Package Type
SOIC
Pin Count
8
Country of Origin
Philippines