Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Microchip ATF16V8C-7PU, SPLD Simple Programmable Logic Device ATF16V8C 250 Gates, 8 Macro Cells, 8 I/O, 125MHz ISP,

RS Stock No.: 899-6779Brand: MicrochipManufacturers Part No.: ATF16V8C-7PU
brand-logo
View all in SPLDs

Technical Document

Specifications

Family Name

ATF16V8C

Number of Gates

250

Number of Macro Cells

8

Number of User I/Os

8

Maximum Internal Frequency

125MHz

In System Programmability

In System

Re-programmability Support

Yes

Mounting Type

Through Hole

Package Type

PDIP

Pin Count

20

Maximum Propagation Delay Time

7.5ns

Fabrication Technology

EECMOS

Dimensions

26.924 x 7.112 x 4.953mm

Height

4.953mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Length

26.92mm

Maximum Operating Supply Voltage

5 V

Width

7.112mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 2) (Exc. Vat)

Microchip ATF16V8C-7PU, SPLD Simple Programmable Logic Device ATF16V8C 250 Gates, 8 Macro Cells, 8 I/O, 125MHz ISP,
Select packaging type

P.O.A.

Each (In a Pack of 2) (Exc. Vat)

Microchip ATF16V8C-7PU, SPLD Simple Programmable Logic Device ATF16V8C 250 Gates, 8 Macro Cells, 8 I/O, 125MHz ISP,
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Family Name

ATF16V8C

Number of Gates

250

Number of Macro Cells

8

Number of User I/Os

8

Maximum Internal Frequency

125MHz

In System Programmability

In System

Re-programmability Support

Yes

Mounting Type

Through Hole

Package Type

PDIP

Pin Count

20

Maximum Propagation Delay Time

7.5ns

Fabrication Technology

EECMOS

Dimensions

26.924 x 7.112 x 4.953mm

Height

4.953mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Length

26.92mm

Maximum Operating Supply Voltage

5 V

Width

7.112mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more