E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Microchip ATMEGA1284-AU, 8bit AVR Microcontroller, ATmega, 20MHz, 128 kB Flash, 44-Pin TQFP

RS Stock No.: 738-0322Brand: MicrochipManufacturers Part No.: ATMEGA1284-AU
brand-logo
View all in Microcontrollers

Technical Document

Specifications

Family Name

ATmega

Package Type

TQFP

Mounting Type

Surface Mount

Pin Count

44

Device Core

AVR

Data Bus Width

8bit

Program Memory Size

128 kB

Maximum Frequency

20MHz

RAM Size

16 kB, 4 kB

Number of PWM Units

1

Number of SPI Channels

1

Number of USART Channels

2

Number of UART Channels

0

Number of I2C Channels

1

Typical Operating Supply Voltage

1.8 → 5.5 V

Number of CAN Channels

0

Height

0.81mm

Number of LIN Channels

0

Dimensions

10.1 x 10.1 x 0.81mm

Program Memory Type

Flash

Number of Ethernet Channels

0

Number of PCI Channels

0

Instruction Set Architecture

RISC

Maximum Number of Ethernet Channels

0

Minimum Operating Temperature

-40 °C

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Length

10.1mm

ADCs

8 x 10 bit

Width

10.1mm

Pulse Width Modulation

1(6 Channel)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

Microchip ATMEGA1284-AU, 8bit AVR Microcontroller, ATmega, 20MHz, 128 kB Flash, 44-Pin TQFP
Select packaging type

P.O.A.

Microchip ATMEGA1284-AU, 8bit AVR Microcontroller, ATmega, 20MHz, 128 kB Flash, 44-Pin TQFP
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Family Name

ATmega

Package Type

TQFP

Mounting Type

Surface Mount

Pin Count

44

Device Core

AVR

Data Bus Width

8bit

Program Memory Size

128 kB

Maximum Frequency

20MHz

RAM Size

16 kB, 4 kB

Number of PWM Units

1

Number of SPI Channels

1

Number of USART Channels

2

Number of UART Channels

0

Number of I2C Channels

1

Typical Operating Supply Voltage

1.8 → 5.5 V

Number of CAN Channels

0

Height

0.81mm

Number of LIN Channels

0

Dimensions

10.1 x 10.1 x 0.81mm

Program Memory Type

Flash

Number of Ethernet Channels

0

Number of PCI Channels

0

Instruction Set Architecture

RISC

Maximum Number of Ethernet Channels

0

Minimum Operating Temperature

-40 °C

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Length

10.1mm

ADCs

8 x 10 bit

Width

10.1mm

Pulse Width Modulation

1(6 Channel)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more