E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Microchip ATMEGA328P-MN, 8bit AVR Microcontroller, ATmega, 20MHz, 32 kB Flash, 32-Pin MLF

RS Stock No.: 899-6814Brand: MicrochipManufacturers Part No.: ATMEGA328P-MN
brand-logo
View all in Microcontrollers

Technical Document

Specifications

Family Name

ATmega

Package Type

MLF

Mounting Type

Surface Mount

Pin Count

32

Device Core

AVR

Data Bus Width

8bit

Program Memory Size

32 kB

Maximum Frequency

20MHz

RAM Size

2 kB

USB Channels

0

Number of PWM Units

1

Typical Operating Supply Voltage

1.8 → 5.5 V

Program Memory Type

Flash

Maximum Number of Ethernet Channels

0

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

RISC

Number of ADC Units

1

Maximum Operating Temperature

+105 °C

Length

5.1mm

ADCs

1 (8 x 10 bit)

Height

0.95mm

Width

5.1mm

Dimensions

5.1 x 5.1 x 0.95mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 2) (Exc. Vat)

Microchip ATMEGA328P-MN, 8bit AVR Microcontroller, ATmega, 20MHz, 32 kB Flash, 32-Pin MLF
Select packaging type

P.O.A.

Each (In a Pack of 2) (Exc. Vat)

Microchip ATMEGA328P-MN, 8bit AVR Microcontroller, ATmega, 20MHz, 32 kB Flash, 32-Pin MLF
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Family Name

ATmega

Package Type

MLF

Mounting Type

Surface Mount

Pin Count

32

Device Core

AVR

Data Bus Width

8bit

Program Memory Size

32 kB

Maximum Frequency

20MHz

RAM Size

2 kB

USB Channels

0

Number of PWM Units

1

Typical Operating Supply Voltage

1.8 → 5.5 V

Program Memory Type

Flash

Maximum Number of Ethernet Channels

0

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

RISC

Number of ADC Units

1

Maximum Operating Temperature

+105 °C

Length

5.1mm

ADCs

1 (8 x 10 bit)

Height

0.95mm

Width

5.1mm

Dimensions

5.1 x 5.1 x 0.95mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in