Microchip, 8bit AVR, ATmega Microcontroller, 20MHz, 48 kB Flash, 48-Pin TQFP

RS Stock No.: 193-6185Brand: MicrochipManufacturers Part No.: ATMEGA4809-AU
brand-logo
View all in Microcontrollers

Technical Document

Specifications

Family Name

ATmega

Package Type

TQFP

Mounting Type

Surface Mount

Pin Count

48

Device Core

AVR

Data Bus Width

8bit

Program Memory Size

48 kB

Maximum Frequency

20MHz

RAM Size

6 kB

USB Channels

0

Number of PWM Units

0

Number of SPI Channels

1

Number of USART Channels

4

Number of UART Channels

4

Number of I2C Channels

1

Typical Operating Supply Voltage

1.8 → 5.5 V

Number of CAN Channels

0

Length

7mm

ADCs

16 x 10 bit

Height

1.05mm

Number of LIN Channels

0

Width

7mm

Dimensions

7 x 7 x 1.05mm

Pulse Width Modulation

0

Program Memory Type

Flash

Number of Ethernet Channels

0

Number of PCI Channels

0

Number of ADC Units

1

Maximum Operating Temperature

+125 °C

Maximum Number of Ethernet Channels

0

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

RISC

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 15.15

€ 3.03 Each (In a Pack of 5) (Exc. Vat)

€ 18.79

€ 3.757 Each (In a Pack of 5) (inc. VAT)

Microchip, 8bit AVR, ATmega Microcontroller, 20MHz, 48 kB Flash, 48-Pin TQFP
Select packaging type

€ 15.15

€ 3.03 Each (In a Pack of 5) (Exc. Vat)

€ 18.79

€ 3.757 Each (In a Pack of 5) (inc. VAT)

Microchip, 8bit AVR, ATmega Microcontroller, 20MHz, 48 kB Flash, 48-Pin TQFP
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Family Name

ATmega

Package Type

TQFP

Mounting Type

Surface Mount

Pin Count

48

Device Core

AVR

Data Bus Width

8bit

Program Memory Size

48 kB

Maximum Frequency

20MHz

RAM Size

6 kB

USB Channels

0

Number of PWM Units

0

Number of SPI Channels

1

Number of USART Channels

4

Number of UART Channels

4

Number of I2C Channels

1

Typical Operating Supply Voltage

1.8 → 5.5 V

Number of CAN Channels

0

Length

7mm

ADCs

16 x 10 bit

Height

1.05mm

Number of LIN Channels

0

Width

7mm

Dimensions

7 x 7 x 1.05mm

Pulse Width Modulation

0

Program Memory Type

Flash

Number of Ethernet Channels

0

Number of PCI Channels

0

Number of ADC Units

1

Maximum Operating Temperature

+125 °C

Maximum Number of Ethernet Channels

0

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

RISC

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more