E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Microchip, 8bit AVR CPU, ATmega1608 Microcontroller, 20MHz, 8 kB Flash, 32-Pin VQFN

RS Stock No.: 193-6192Brand: MicrochipManufacturers Part No.: ATMEGA808-MF
brand-logo
View all in Microcontrollers

Technical Document

Specifications

Family Name

ATmega1608

Package Type

VQFN

Mounting Type

Surface Mount

Pin Count

32

Device Core

AVR CPU

Data Bus Width

8bit

Program Memory Size

8 kB

Maximum Frequency

20MHz

RAM Size

1 kB

USB Channels

0

Number of PWM Units

0

Number of SPI Channels

1

Number of UART Channels

3

Number of I2C Channels

1

Typical Operating Supply Voltage

1.8 → 5.5 V

Number of CAN Channels

0

Number of USART Channels

3

Number of Ethernet Channels

0

Number of PCI Channels

0

Maximum Number of Ethernet Channels

0

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

RISC

Number of ADC Units

1

Maximum Operating Temperature

+125 °C

Length

5mm

ADCs

12 x 10 bit

Height

0.9mm

Number of LIN Channels

0

Width

5mm

Dimensions

5 x 5 x 0.9mm

Pulse Width Modulation

0

Program Memory Type

Flash

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 793.80

€ 1.62 Each (In a Tray of 490) (Exc. Vat)

€ 984.31

€ 2.009 Each (In a Tray of 490) (inc. VAT)

Microchip, 8bit AVR CPU, ATmega1608 Microcontroller, 20MHz, 8 kB Flash, 32-Pin VQFN

€ 793.80

€ 1.62 Each (In a Tray of 490) (Exc. Vat)

€ 984.31

€ 2.009 Each (In a Tray of 490) (inc. VAT)

Microchip, 8bit AVR CPU, ATmega1608 Microcontroller, 20MHz, 8 kB Flash, 32-Pin VQFN
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Family Name

ATmega1608

Package Type

VQFN

Mounting Type

Surface Mount

Pin Count

32

Device Core

AVR CPU

Data Bus Width

8bit

Program Memory Size

8 kB

Maximum Frequency

20MHz

RAM Size

1 kB

USB Channels

0

Number of PWM Units

0

Number of SPI Channels

1

Number of UART Channels

3

Number of I2C Channels

1

Typical Operating Supply Voltage

1.8 → 5.5 V

Number of CAN Channels

0

Number of USART Channels

3

Number of Ethernet Channels

0

Number of PCI Channels

0

Maximum Number of Ethernet Channels

0

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

RISC

Number of ADC Units

1

Maximum Operating Temperature

+125 °C

Length

5mm

ADCs

12 x 10 bit

Height

0.9mm

Number of LIN Channels

0

Width

5mm

Dimensions

5 x 5 x 0.9mm

Pulse Width Modulation

0

Program Memory Type

Flash

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more