Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Microchip ATMEGA8U2-AU, 8bit AVR Microcontroller, ATmega, 16MHz, 512 B, 8 kB Flash, 32-Pin TQFP

RS Stock No.: 715-3811Brand: MicrochipManufacturers Part No.: ATMEGA8U2-AU
brand-logo
View all in Microcontrollers

Technical Document

Specifications

Family Name

ATmega

Package Type

TQFP

Mounting Type

Surface Mount

Pin Count

32

Device Core

AVR

Data Bus Width

8bit

Program Memory Size

512 B, 8 kB

Maximum Frequency

16MHz

RAM Size

512 B

USB Channels

1 x Device

Number of PWM Units

2

Number of SPI Channels

1

Number of UART Channels

0

Number of I2C Channels

0

Typical Operating Supply Voltage

4.5 → 5.5 V

Number of CAN Channels

0

Number of USART Channels

1

Program Memory Type

Flash

Number of Ethernet Channels

0

Number of PCI Channels

0

Instruction Set Architecture

RISC

Maximum Operating Temperature

+85 °C

Length

7mm

Width

7mm

Pulse Width Modulation

2 x 8 bit, 3 x 8 bit

Minimum Operating Temperature

-40 °C

Height

1.05mm

Number of LIN Channels

0

Dimensions

7 x 7 x 1.05mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

P.O.A.

Microchip ATMEGA8U2-AU, 8bit AVR Microcontroller, ATmega, 16MHz, 512 B, 8 kB Flash, 32-Pin TQFP
Select packaging type

P.O.A.

Microchip ATMEGA8U2-AU, 8bit AVR Microcontroller, ATmega, 16MHz, 512 B, 8 kB Flash, 32-Pin TQFP
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Family Name

ATmega

Package Type

TQFP

Mounting Type

Surface Mount

Pin Count

32

Device Core

AVR

Data Bus Width

8bit

Program Memory Size

512 B, 8 kB

Maximum Frequency

16MHz

RAM Size

512 B

USB Channels

1 x Device

Number of PWM Units

2

Number of SPI Channels

1

Number of UART Channels

0

Number of I2C Channels

0

Typical Operating Supply Voltage

4.5 → 5.5 V

Number of CAN Channels

0

Number of USART Channels

1

Program Memory Type

Flash

Number of Ethernet Channels

0

Number of PCI Channels

0

Instruction Set Architecture

RISC

Maximum Operating Temperature

+85 °C

Length

7mm

Width

7mm

Pulse Width Modulation

2 x 8 bit, 3 x 8 bit

Minimum Operating Temperature

-40 °C

Height

1.05mm

Number of LIN Channels

0

Dimensions

7 x 7 x 1.05mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in