Microchip ATSAMA5D43B-CUR, Cortex A5 MPU Microprocessor SAMA5D4 32bit ARMv7-A 600MHz 289-Pin LFBGA

RS Stock No.: 526-466Brand: MicrochipManufacturers Part No.: ATSAMA5D43B-CUR
View all in Microprocessors

Technical Document

Specifications

Family Name

SAMA5D4

Device Core

Cortex A5 MPU

Data Bus Width

32bit

Instruction Set Architecture

ARMv7-A

Maximum Frequency

600MHz

Package Type

LFBGA

Pin Count

289

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

€ 19,810.00

€ 19.81 1 Reel of 1 (Exc. Vat)

€ 24,564.40

€ 24.564 1 Reel of 1 (inc. VAT)

Microchip ATSAMA5D43B-CUR, Cortex A5 MPU Microprocessor SAMA5D4 32bit ARMv7-A 600MHz 289-Pin LFBGA

€ 19,810.00

€ 19.81 1 Reel of 1 (Exc. Vat)

€ 24,564.40

€ 24.564 1 Reel of 1 (inc. VAT)

Microchip ATSAMA5D43B-CUR, Cortex A5 MPU Microprocessor SAMA5D4 32bit ARMv7-A 600MHz 289-Pin LFBGA
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Family Name

SAMA5D4

Device Core

Cortex A5 MPU

Data Bus Width

32bit

Instruction Set Architecture

ARMv7-A

Maximum Frequency

600MHz

Package Type

LFBGA

Pin Count

289

Country of Origin

Taiwan, Province Of China