Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Microchip SAM D21 Xplained Pro MCU Development Board ATSAMD21-XPRO

RS Stock No.: 130-6174Brand: MicrochipManufacturers Part No.: ATSAMD21-XPRO
brand-logo

Technical Document

Specifications

Classification

Development Board

Kit Name

SAM D21 Xplained Pro

Technology

MCU

Device Core

ARM Cortex M0+

Processor Family Name

SAM

Processor Part Number

SAMD21J18A

Processor Type

MCU

Product details

ATSAMD21 Xplained Pro Development Board

The Atmel® ATSAMD21 XPRO evaluation kit is intended to prototype and evaluate the ATSAM D21 ARM® Cortex®M0+ based microcontrollers. The SAM D21 Xplained Pro microcontroller kit hardware platform is supported by the Atmel Studio integrated development platform (IDP). In addition the Xplained Pro MCU series kit includes an on board embedded debugger with no need for any further tools to program or debug the ATSAMD21J18A microcontroller.

Features & Benefits of the ATSAMD21 Xplained Pro Development Board
•SAMD21J18A microcontroller
•User and reset button
•USB interface
•8 Mbit Serial Flash
•Xplained Pro extension headers x 3
•Embedded Debugger(EDBG)
•Status LED
•32 kHz crystal

You may be interested in
Stock information temporarily unavailable.

€ 76.38

€ 76.38 Each (Exc. Vat)

€ 94.71

€ 94.71 Each (inc. VAT)

Microchip SAM D21 Xplained Pro MCU Development Board ATSAMD21-XPRO

€ 76.38

€ 76.38 Each (Exc. Vat)

€ 94.71

€ 94.71 Each (inc. VAT)

Microchip SAM D21 Xplained Pro MCU Development Board ATSAMD21-XPRO
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Classification

Development Board

Kit Name

SAM D21 Xplained Pro

Technology

MCU

Device Core

ARM Cortex M0+

Processor Family Name

SAM

Processor Part Number

SAMD21J18A

Processor Type

MCU

Product details

ATSAMD21 Xplained Pro Development Board

The Atmel® ATSAMD21 XPRO evaluation kit is intended to prototype and evaluate the ATSAM D21 ARM® Cortex®M0+ based microcontrollers. The SAM D21 Xplained Pro microcontroller kit hardware platform is supported by the Atmel Studio integrated development platform (IDP). In addition the Xplained Pro MCU series kit includes an on board embedded debugger with no need for any further tools to program or debug the ATSAMD21J18A microcontroller.

Features & Benefits of the ATSAMD21 Xplained Pro Development Board
•SAMD21J18A microcontroller
•User and reset button
•USB interface
•8 Mbit Serial Flash
•Xplained Pro extension headers x 3
•Embedded Debugger(EDBG)
•Status LED
•32 kHz crystal

You may be interested in