Microchip, 8bit AVR, ATtiny13 Microcontroller, 10MHz, 1 kB Flash, 8-Pin SOIC

RS Stock No.: 133-0960Brand: MicrochipManufacturers Part No.: ATTINY13V-10SSU
brand-logo
View all in Microcontrollers

Technical Document

Specifications

Family Name

ATtiny13

Package Type

SOIC

Mounting Type

Surface Mount

Pin Count

8

Device Core

AVR

Data Bus Width

8bit

Program Memory Size

1 kB

Maximum Frequency

10MHz

RAM Size

64 B

USB Channels

0

Number of PWM Units

1

Number of SPI Channels

1

Number of USART Channels

0

Typical Operating Supply Voltage

1.8 → 5.5 V

Number of I2C Channels

0

Number of UART Channels

0

Number of CAN Channels

0

Number of LIN Channels

0

Number of Ethernet Channels

0

Number of PCI Channels

0

Pulse Width Modulation

1 (2 Channel)

Dimensions

5 x 4 x 1.75mm

Program Memory Type

Flash

Width

4mm

Height

1.75mm

ADCs

4 x 10 bit

Minimum Operating Temperature

-40 °C

Length

5mm

Instruction Set Architecture

RISC

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Maximum Number of Ethernet Channels

0

Product details

8-Bit tinyAVR® Microcontrollers

Atmel's tinyAVR® devices are optimized for applications that require performance, power efficiency, and ease-of-use in a small package.

Small for applications where size is critical
Capacitive Touch
Fast and code efficient
High integration
1.8V to 5.5V operation (ATtiny43U)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

€ 11.35

€ 2.27 Each (In a Pack of 5) (Exc. Vat)

€ 14.07

€ 2.815 Each (In a Pack of 5) (inc. VAT)

Microchip, 8bit AVR, ATtiny13 Microcontroller, 10MHz, 1 kB Flash, 8-Pin SOIC
Select packaging type

€ 11.35

€ 2.27 Each (In a Pack of 5) (Exc. Vat)

€ 14.07

€ 2.815 Each (In a Pack of 5) (inc. VAT)

Microchip, 8bit AVR, ATtiny13 Microcontroller, 10MHz, 1 kB Flash, 8-Pin SOIC

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Family Name

ATtiny13

Package Type

SOIC

Mounting Type

Surface Mount

Pin Count

8

Device Core

AVR

Data Bus Width

8bit

Program Memory Size

1 kB

Maximum Frequency

10MHz

RAM Size

64 B

USB Channels

0

Number of PWM Units

1

Number of SPI Channels

1

Number of USART Channels

0

Typical Operating Supply Voltage

1.8 → 5.5 V

Number of I2C Channels

0

Number of UART Channels

0

Number of CAN Channels

0

Number of LIN Channels

0

Number of Ethernet Channels

0

Number of PCI Channels

0

Pulse Width Modulation

1 (2 Channel)

Dimensions

5 x 4 x 1.75mm

Program Memory Type

Flash

Width

4mm

Height

1.75mm

ADCs

4 x 10 bit

Minimum Operating Temperature

-40 °C

Length

5mm

Instruction Set Architecture

RISC

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Maximum Number of Ethernet Channels

0

Product details

8-Bit tinyAVR® Microcontrollers

Atmel's tinyAVR® devices are optimized for applications that require performance, power efficiency, and ease-of-use in a small package.

Small for applications where size is critical
Capacitive Touch
Fast and code efficient
High integration
1.8V to 5.5V operation (ATtiny43U)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in