Technical Document
Specifications
Brand
MicrochipFamily Name
ATtiny
Package Type
SOIC
Mounting Type
Surface Mount
Pin Count
8
Device Core
AVR
Data Bus Width
8bit
Program Memory Size
256 B, 4 kB
Maximum Frequency
10MHz
RAM Size
256 B
USB Channels
0
Number of PWM Units
1
Number of SPI Channels
1
Number of USART Channels
0
Number of UART Channels
1
Number of I2C Channels
1
Typical Operating Supply Voltage
1.8 → 5.5 V
Number of CAN Channels
0
Height
1.91mm
Number of LIN Channels
0
Dimensions
5.35 x 5.4 x 1.91mm
Program Memory Type
Flash
Number of Ethernet Channels
0
Number of PCI Channels
0
Instruction Set Architecture
RISC
Number of ADC Units
1
Maximum Operating Temperature
+85 °C
Length
5.35mm
ADCs
4 x 10 bit
Width
5.4mm
Pulse Width Modulation
6 x 8 bit
Minimum Operating Temperature
-40 °C
P.O.A.
Each (In a Pack of 2) (Exc. Vat)
2
P.O.A.
Each (In a Pack of 2) (Exc. Vat)
2
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
MicrochipFamily Name
ATtiny
Package Type
SOIC
Mounting Type
Surface Mount
Pin Count
8
Device Core
AVR
Data Bus Width
8bit
Program Memory Size
256 B, 4 kB
Maximum Frequency
10MHz
RAM Size
256 B
USB Channels
0
Number of PWM Units
1
Number of SPI Channels
1
Number of USART Channels
0
Number of UART Channels
1
Number of I2C Channels
1
Typical Operating Supply Voltage
1.8 → 5.5 V
Number of CAN Channels
0
Height
1.91mm
Number of LIN Channels
0
Dimensions
5.35 x 5.4 x 1.91mm
Program Memory Type
Flash
Number of Ethernet Channels
0
Number of PCI Channels
0
Instruction Set Architecture
RISC
Number of ADC Units
1
Maximum Operating Temperature
+85 °C
Length
5.35mm
ADCs
4 x 10 bit
Width
5.4mm
Pulse Width Modulation
6 x 8 bit
Minimum Operating Temperature
-40 °C