Microchip AVR, AVR Microcontroller, 32 kB Flash, 44-Pin TQFP

Technical Document
Specifications
Brand
MicrochipFamily Name
AVR
Package Type
TQFP
Mounting Type
Surface Mount
Pin Count
44
Device Core
AVR
Program Memory Size
32 kB
Program Memory Type
Flash
€ 881.60
€ 5.51 Each (In a Tray of 160) (Exc. Vat)
€ 1,093.18
€ 6.832 Each (In a Tray of 160) (inc. VAT)
160
€ 881.60
€ 5.51 Each (In a Tray of 160) (Exc. Vat)
€ 1,093.18
€ 6.832 Each (In a Tray of 160) (inc. VAT)
160
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
MicrochipFamily Name
AVR
Package Type
TQFP
Mounting Type
Surface Mount
Pin Count
44
Device Core
AVR
Program Memory Size
32 kB
Program Memory Type
Flash