Microchip, 8bit 8 bit MCU, AVR Microcontroller, 24MHz, 32 KB Flash, 20-Pin VQFN

RS Stock No.: 273-0307Brand: MicrochipManufacturers Part No.: AVR32DD20-E/REB
brand-logo
View all in Microcontrollers

Technical Document

Specifications

Family Name

AVR

Package Type

VQFN

Mounting Type

Surface Mount

Pin Count

20

Device Core

8 bit MCU

Data Bus Width

8bit

Program Memory Size

32 kB

Maximum Frequency

24MHz

Program Memory Type

Flash

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 715.40

€ 1.46 Each (In a Tray of 490) (Exc. Vat)

€ 887.10

€ 1.81 Each (In a Tray of 490) (inc. VAT)

Microchip, 8bit 8 bit MCU, AVR Microcontroller, 24MHz, 32 KB Flash, 20-Pin VQFN

€ 715.40

€ 1.46 Each (In a Tray of 490) (Exc. Vat)

€ 887.10

€ 1.81 Each (In a Tray of 490) (inc. VAT)

Microchip, 8bit 8 bit MCU, AVR Microcontroller, 24MHz, 32 KB Flash, 20-Pin VQFN

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Family Name

AVR

Package Type

VQFN

Mounting Type

Surface Mount

Pin Count

20

Device Core

8 bit MCU

Data Bus Width

8bit

Program Memory Size

32 kB

Maximum Frequency

24MHz

Program Memory Type

Flash

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more