Technical Document
Specifications
Brand
MicrochipFamily Name
AVR
Package Type
VQFN
Mounting Type
Surface Mount
Pin Count
32
Device Core
MCU
Data Bus Width
12bit
Program Memory Size
64 kB
Maximum Frequency
24MHz
Program Memory Type
Flash
Country of Origin
Thailand
€ 4.34
€ 2.17 Each (In a Pack of 2) (Exc. Vat)
€ 5.38
€ 2.691 Each (In a Pack of 2) (inc. VAT)
Microchip, 12bit MCU, AVR Microcontroller, 24MHz, 64 KB Flash, 32-Pin VQFN
2
€ 4.34
€ 2.17 Each (In a Pack of 2) (Exc. Vat)
€ 5.38
€ 2.691 Each (In a Pack of 2) (inc. VAT)
Microchip, 12bit MCU, AVR Microcontroller, 24MHz, 64 KB Flash, 32-Pin VQFN
Stock information temporarily unavailable.
2
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
MicrochipFamily Name
AVR
Package Type
VQFN
Mounting Type
Surface Mount
Pin Count
32
Device Core
MCU
Data Bus Width
12bit
Program Memory Size
64 kB
Maximum Frequency
24MHz
Program Memory Type
Flash
Country of Origin
Thailand