E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Microchip AVR64DD32-I/RXB, 8bit 8 bit MCU Microcontroller, AVR, 24MHz, 64 KB Flash, 32-Pin VQFN

RS Stock No.: 273-0343Brand: MicrochipManufacturers Part No.: AVR64DD32-I/RXB
brand-logo
View all in Microcontrollers

Technical Document

Specifications

Family Name

AVR

Package Type

VQFN

Mounting Type

Surface Mount

Pin Count

32

Device Core

8 bit MCU

Data Bus Width

8bit

Program Memory Size

64 kB

Maximum Frequency

24MHz

Program Memory Type

Flash

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 842.80

€ 1.72 Each (In a Tray of 490) (Exc. Vat)

€ 1,045.07

€ 2.133 Each (In a Tray of 490) (inc. VAT)

Microchip AVR64DD32-I/RXB, 8bit 8 bit MCU Microcontroller, AVR, 24MHz, 64 KB Flash, 32-Pin VQFN

€ 842.80

€ 1.72 Each (In a Tray of 490) (Exc. Vat)

€ 1,045.07

€ 2.133 Each (In a Tray of 490) (inc. VAT)

Microchip AVR64DD32-I/RXB, 8bit 8 bit MCU Microcontroller, AVR, 24MHz, 64 KB Flash, 32-Pin VQFN
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Family Name

AVR

Package Type

VQFN

Mounting Type

Surface Mount

Pin Count

32

Device Core

8 bit MCU

Data Bus Width

8bit

Program Memory Size

64 kB

Maximum Frequency

24MHz

Program Memory Type

Flash

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more