Technical Document
Specifications
Brand
MicrochipSensor Type
Capacitive
Maximum Switching Frequency
400 kHz
Maximum Output Voltage
0.4 V
Output Type
Open Drain
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
8
Maximum Supply Current
750 μA
Dimensions
4.9 x 3.9 x 1.5mm
Height
1.5mm
Length
4.9mm
Width
3.9mm
Series
CAP1293
Minimum Operating Temperature
-40 °C
Minimum Operating Supply Voltage
3 V
Maximum Operating Temperature
+125 °C
Maximum Operating Supply Voltage
5.5 V
Country of Origin
Thailand
€ 21.40
€ 1.07 Each (In a Pack of 20) (Exc. Vat)
€ 26.54
€ 1.327 Each (In a Pack of 20) (inc. VAT)
20
€ 21.40
€ 1.07 Each (In a Pack of 20) (Exc. Vat)
€ 26.54
€ 1.327 Each (In a Pack of 20) (inc. VAT)
20
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
MicrochipSensor Type
Capacitive
Maximum Switching Frequency
400 kHz
Maximum Output Voltage
0.4 V
Output Type
Open Drain
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
8
Maximum Supply Current
750 μA
Dimensions
4.9 x 3.9 x 1.5mm
Height
1.5mm
Length
4.9mm
Width
3.9mm
Series
CAP1293
Minimum Operating Temperature
-40 °C
Minimum Operating Supply Voltage
3 V
Maximum Operating Temperature
+125 °C
Maximum Operating Supply Voltage
5.5 V
Country of Origin
Thailand